TAIYO YUDENは、NRシリーズSタイプ製品を含む、さまざまなアセンブリに適したパッシブインダクタのラインナップを提供しています。しかし、DigiKeyで取り扱っているNRS6028T220MMGJではなく、NRS6028T220MMGJ8のように、末尾に「8」が付いた品番を目にすることがあります。「8」が付いた製品の代わりに「8」が付かない製品を使用することは可能ですか?この「8」は何を意味しているのでしょうか?
「8」製品は、「8」なしの製品の最大温度範囲-25~125°Cに比べ、-40~125°Cと広いよりハイグレードなオプションです。「8」製品は、通信インフラ、産業用、またはクラスIIIの医療用途向けですが、「8」なしの製品はクラスIまたはIIにのみ適合しています。「8」製品の広い温度範囲や信頼性の向上を必要としないアプリケーションで製品を使用する場合は、「8」製品でも問題なく動作しますが、購入前にエンジニアリングチームに確認してください。