TR9C16250PX2-N(RVB) I AM IN SOUTH AFRICA AND NEED THIS POWER SUPPLY. pOSSIBLE QUANTITIES 100'S

I need to find this power supply: Part number TR9C16250PX2-N(RVB) Model number: GT-4300P15024-T3 Input: 100-240V, 50-60 Hz, 2.0A Output: 24V DC 6,25 A, 150W


Please contact me

Hello attiev, welcome to the Forum Community. I am sorry, we do not carry the GlobTek part number GT-4300P15024-T3, and we do not have an alternative to offer for it. We may be able to order it for you as a non-catalog order. Our non-catalog quote department would check with the manufacturer for lead time, minimum order quantity and pricing and get back to you with a quotation. It usually takes about 3-5 business days to receive a special order quotation. If that is something you would be interested in, let us know via e-mail: applications.engineering@digikey.com and we will contact you directly.

Hello @attiev ,

Thank you for your question on Digi-Key TechForum. For your reference I believe the part number contains a capital “I” instead of the number 1 such like: TR9CI6250PX2-N(RVB) however I do not see this is something we normally carry.

Click Here for 24v @ 6.25A+ power adapters. The output connector type would have to be chosen based on specific application requirements along with reviewing all other datasheet specifications to assure product is appropriate for the specific application.

The Input Power Cord is sold separately and will have to be chosen based on required wall connector type being utilized. The output connector would also have to be chosen based on the adapter input connector type chosen, along with reviewing all other datasheet specifications to assure product is appropriate for the specific application.

-Please reply this post with any further questions, or call 1-800-344-4539.
-Please reach sales@digikey.com with ordering and shipping questions.

Hi attiev,

If you could send images of both the input side of your power supply (so we can see what type of input cord it takes) and the output connector on the end of the output cable to see what type of output connector it has, we may be able to help you further.

An image something like this would help:

image

1 Like

Please find below

Hi @attiev ,

Click Here for 24v @ 6.25A+ power adapters.

The Input Power Cord (click here) is sold separately and will have to be chosen based on required wall connector type and also the adapter input connector type on the power supply you choose. Please review all other datasheet specifications to assure product is appropriate for the specific application.

The output looks like it is bare wires crimped with Wire Ferrules (click here). These would have to be chosen based on the wire gauge of the output wires of the power supply you choose along with verifying color and length needed. When cutting, stripping, and crimping the ferrules, it is recommended to have the power supply unplugged from power, and to cut each of the output wires individually to prevent shorting of the output. Please review all other datasheet specifications to assure product is appropriate for the specific application.

The wires are then inserted into a Plug, Female Sockets Terminal Block. These would have to be chosen based on the pitch of the original connector you have (pitch= distance from center of one pin to the center of the next) and also the physical size and shape of the original. Please review all other datasheet specifications to assure product is appropriate for the specific application.

-Please reply this post with any further questions, or call 1-800-344-4539.
-Please reach sales@digikey.com with ordering and shipping questions.

1 Like

Thanks Ryan,

Appreciate your response.

Best Regards

Attie

1 Like