This Product Selection Guide contains information to help select products in the Ultrasonic Receivers, Transmitters - Industrial category on DigiKey.com
Industrial Ultrasonic Receivers and Transmitters are designed to detect and transmit high frequency sound waves, respectively. They are characterized by frequency, rated voltage, and beam angle. Their typical operating frequency range are 50Hz, 10kHz to 65kHz, 20kHz, 25kHz, 28kHz, 38kHz to 42kHz, 40kHz, 42kHz, 49.5kHz, 58kHz, 60kHz, 300kHz, 1MHz, 2.45MHz, and 168MHz. These are made for use in an industrial setting.
SelectionCharacteristics
Type: A general description of the device’s function.
Frequency: Indicates the frequency the device was designed for use with.
Voltage - Rated: Typically this represents the maximum voltage rating to which a device will meet its given specifications. Exceeding this voltage rating may damage the device and other system components.
Beam Angle: Describes geometry of a device’s region of sensitivity or transmission focus.
Operating Temperature: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.
ProductExamples
| MFR PART # | T30UDNA |
|---|---|
| DIGIKEY PART # | 2170-T30UDNA-ND |
| MANUFACTURER | Banner Engineering Corporation |
| DESCRIPTION | DUAL-DISCRETE T30U SERIES: PROXI |
| DATASHEET | Click Here |
| MFR PART # | 213062 |
|---|---|
| DIGIKEY PART # | 4252-213062-ND |
| MANUFACTURER | di-soric |
| DESCRIPTION | US 18 M 800 G3-B4 |
| DATASHEET | Click Here |
MediaLinks
Videos
PUI Piezoelectric Ultrasonic Sensors – Another Geek Moment
The Basics of Ultrasonic Sensors
Articles
Ultrasonic MEMS Sensor SPM0404UD5