If you are wondering whether the Gauss strength for part 8019 magnet from Radial Magnets, Inc. is a nominal or maximum value, please refer to the manufacturer’s response below:
“It is a nominal number and will vary with different gauss meters. The value may differ each time and is simply an average.”
Applicable Part Numbers
| DigiKey Part Number | Manufacturer Part Number |
|---|---|
| 469-1020-ND | 9016 |
| 469-1004-ND | 8193 |
| 469-1003-ND | 8019 |
| 469-1069-ND | 8688 |
| 469-1002-ND | 8022 |
| 469-1058-ND | 8186 |
| 469-1000-ND | 8188 |
| 469-1047-ND | 8170 |
| 469-1005-ND | 8195 |
| 469-1059-ND | 8189 |
| 469-1027-ND | 9027 |
| 469-1031-ND | 8005 |
| 469-1061-ND | 8194 |
| 469-1053-ND | 8180 |
| 469-1010-ND | 8008 |
| 469-8698-ND | 8698 |
| 469-8010-ND | 8010 |
| 469-1071-ND | 9038 |
| 469-1048-ND | 8173 |
| 469-1056-ND | 8184 |
| 469-9160-ND | 9160 |
| 469-9159-ND | 9159 |
| 469-1009-ND | 8009 |
| 469-1060-ND | 8190 |
| 469-1050-ND | 8176 |
| 469-1001-ND | 8013 |
| 469-1032-ND | 8012 |
| 469-1044-ND | 8166 |
| 469-9161-ND | 9161 |
| 469-1041-ND | 8160 |
| 469-8003-ND | 8003 |
| 469-1033-ND | 8017 |
| 469-8015-ND | 8015 |
| 469-1028-ND | 9028 |
| 469-9146-ND | 9146 |
| 469-8063-ND | 8063 |
| 469-1072-ND | 9039 |
| 469-9150-ND | 9150 |
| 469-1073-ND | 9040 |
| 469-9157-ND | 9157 |
| 469-1029-ND | 9029 |
| 469-1074-ND | 9041 |
| 469-1042-ND | 8162 |
| 469-9144-ND | 9144 |
| 469-8376-ND | 8376 |
| 469-8909-ND | 8909 |
| 469-1034-ND | 8020 |
| 469-1049-ND | 8175 |
| 469-1043-ND | 8164 |
| 469-1062-ND | 8197 |
| 469-1045-ND | 8168 |
| 469-1035-ND | 8021 |
| 469-8007-ND | 8007 |
| 469-8458-ND | 8458 |
| 469-1051-ND | 8177 |
| 469-1036-ND | 8023 |
| 469-1046-ND | 8169 |
| 469-8294-ND | 8294 |
| 469-8950-ND | 8950 |
| 469-8344-ND | 8344 |
| 469-8386-ND | 8386 |
| 469-8903-ND | 8903 |
| 469-8773-ND | 8773 |
| 469-8396-ND | 8396 |
| 469-8026-ND | 8026 |
| 469-8368-ND | 8368 |
| 469-1055-ND | 8182 |
| 469-1030-ND | 8004 |
| 469-8981-ND | 8981 |
| 469-9149-ND | 9149 |
| 469-1054-ND | 8181 |
| 469-8276-ND | 8276 |
| 469-9152-ND | 9152 |
| 469-9055-ND | 9055 |
| 469-8929-ND | 8929 |
| 469-9151-ND | 9151 |
| 469-1052-ND | 8178 |
| 469-9145-ND | 9145 |
| 469-1057-ND | 8185 |
| 469-1037-ND | 8060 |
| 469-9153-ND | 9153 |
| 469-1008-ND | 8174 |
| 469-8379-ND | 8379 |
| 469-9158-ND | 9158 |