I have two possible TVS Diodes, One has a marking TAY and the other one is C1U. The dimensions for “TAY” is 1.77mm x 1.20mm", and “C1U” is 1.60mm x 2.65mm. The Y is rotated 270 degrees from the A. There are voltage drops across them as well. For the C1U, one orientation is 0.706V and the other orientation is 1.356V. For the TAY, its 0.721V and open the other orientation.