This Product Selection Guide contains information to help select products in the Video Inspection Systems category on DigiKey.com
Video Inspection Systems are equipment and tools that aid in visual inspection of electronic circuit boards and devices by allowing high power magnification, typically 1x to over 50x, at ranges of only a few inches. Images from the field of view are typically displayed on a high-definition LCD screen either handheld or mounted on a boom.
SelectionCharacteristics
Camera Type: Relates information describing a device’s image sensor as provided by the manufacturer. May include output resolution, optical format, and the sensor technology used.
Magnification Range: Indicates the range of optical magnification factors to which a device can be adjusted.
Field of View: The span of distance across a viewed object’s surface that is visible through a device. Varies with magnification setting.
Working Distance: Describes the range of distances between a viewed surface and a device’s objective lens that permit the surface to be brought into focus.
Illumination: The specific classification of the lighting technology used for illumination.
Display Style: Indicates the size and type of display with which the system is equipped.
| MFR PART # | ET20 |
|---|---|
| DIGIKEY PART # | 1742-ET20-ND |
| MANUFACTURER | Klein Tools, Inc. |
| DESCRIPTION | Video Inspection System |
| DATASHEET | Click Here |
| MFR PART # | BR250 |
|---|---|
| DIGIKEY PART # | BR250-ND |
| MANUFACTURER | FLIR Extech |
| DESCRIPTION | Video Inspection System 3.5" Color TFT LCD |
| DATASHEET | Click Here |
| MFR PART # | CF-200 |
|---|---|
| DIGIKEY PART # | 40-CF-200-ND |
| MANUFACTURER | Jonard Tools |
| DESCRIPTION | Video Inspection System |
| DATASHEET | Click Here |