Vises

This Product Selection Guide contains information to help select products in the Vises category on DigiKey.com

Vises are tools meant to hold single or multiple parts to a surface or by holding one or more components between two jaws by tightening a lever or a screw. The tool types are base mount, fixture clip, toggle clamp, and vise with jaw openings of 0.50” (12.7 mm) to 12.00” (304.8 mm).


SelectionCharacteristics

Tool Type: Specifies the type of vise, such as bench mount, vise head, toggle clamp, etc.

Jaw Opening: The distance between the jaws of a device when fully opened.

Features: These are different capabilities or properties of the device such as C clamp, magnetic, or steel jaws.

ProductExamples

Image

MFR PART # 301
DIGIKEY PART # 301PV-ND
MANUFACTURER Panavise
DESCRIPTION Vise 2.25" (57.2mm) Nylon Jaws
DATASHEET Click Here

Image

MFR PART # 203
DIGIKEY PART # 203PV-ND
MANUFACTURER Panavise
DESCRIPTION Vise Head 2.88" (73.0mm) Grooved Jaws
DATASHEET Click Here

Image

MFR PART # 2456
DIGIKEY PART # 1528-2167-ND
MANUFACTURER Adafruit Industries LLC
DESCRIPTION Toggle Clamp Rubber Tip
DATASHEET Click Here

Image

MFR PART # 308
DIGIKEY PART # 308PV-ND
MANUFACTURER Panavise
DESCRIPTION Base Mount Weighted
DATASHEET Click Here

Image

MFR PART # 380
DIGIKEY PART # 380PV-ND
MANUFACTURER Panavise
DESCRIPTION Base Vacuum Pad
DATASHEET Click Here

If you have any general questions on the specifications for selecting Vises, please reply using the button below. If you have questions on specific Vises please post those questions in the Tools category.