Question:
Will coating be generated on the contact surface even in the NC state?
![]()
Answer:
If the contact surface is made of gold or gold alloy, the formation of oxide film is assumed to be less likely.
![]()
Explanation:
The contact surface used in the NC state will not be corroded when it is not opened and closed, while it may be corroded around the silver contact. If the contact material is gold alloy, film formation is less likely. However, the operating environment may affect the contact surface differently. Please evaluate it based on the environment, actual equipment and actual load before deciding whether to use the switch.
![]()
Quick tips
We recommend the sealed basic switch (IP67) with a microload (0.1 A rating: gold contact) as a type with less coating formation.
Product category
Switches Basic Switches
Classification
Usage, Applications
Related keywords
Basic Switch
NC State
Formation of Oxide Film
Gold Alloy Contact
Silver Contact
Sealed Basic Switch
![]()
Please visit the link below to see this product category on the Digi-Key website
Switches | DigiKey Electronics
This FAQ has been brought to you courtesy of
Please click the link below to view the original FAQ