Please see the response from the Boyd Laconia, LLC below:
Yes, in general, these HP-CWS heat pipes can work under multiple g-loads.
For example, along the length of the pipe, a vertical heat pipe with the condenser below the evaporator (1g) will support a capillary height of approximately 280mm, and the maximum power (Qmax) would be about half of that compared to a pipe that is horizontal. At 4g, the capillary height will be roughly 4 times less, and the power will be a quarter of the half seen at 1g. This is just a rough estimate, but it can be tested or simulated.
Ultimately, you will need to test and evaluate the heat pipe in its final form and orientation under such conditions.
Applicable part numbers
| Digikey Part Number | Manufacturer Part Number |
|---|---|
| 59-HP-CWS-R03-100-N-ND | HP-CWS-R03-100-N |
| 59-HP-CWS-R03-075-N-ND | HP-CWS-R03-075-N |
| 59-HP-CWS-F05X20-150-N-ND | HP-CWS-F05X20-150-N |
| 59-HP-CWS-F06X28-150-N-ND | HP-CWS-F06X28-150-N |
| 59-HP-CWS-R03-150-N-ND | HP-CWS-R03-150-N |
| 59-HP-CWS-R04-085-N-ND | HP-CWS-R04-085-N |
| 59-HP-CWS-R08-200-N-ND | HP-CWS-R08-200-N |
| 59-HP-CWS-R03-200-N-ND | HP-CWS-R03-200-N |
| 59-HP-CWS-F04X25-100-N-ND | HP-CWS-F04X25-100-N |
| 59-HP-CWS-R04-149-N-ND | HP-CWS-R04-149-N |
| 59-HP-CWS-R06-310-N-ND | HP-CWS-R06-310-N |
| 59-HP-CWS-R04-207-N-ND | HP-CWS-R04-207-N |
| 59-HP-CWS-R05-150-N-ND | HP-CWS-R05-150-N |
| 59-HP-CWS-R05-200-N-ND | HP-CWS-R05-200-N |
| 59-HP-CWS-R06-150-N-ND | HP-CWS-R06-150-N |
| 59-HP-CWS-R06-200-N-ND | HP-CWS-R06-200-N |
| 59-HP-CWS-R06-250-N-ND | HP-CWS-R06-250-N |
| 59-HP-CWS-R03-250-N-ND | HP-CWS-R03-250-N |
| 59-HP-CWS-F05X20-200-N-ND | HP-CWS-F05X20-200-N |
| 59-HP-CWS-F05X20-075-N-ND | HP-CWS-F05X20-075-N |
| 59-HP-CWS-F06X28-075-N-ND | HP-CWS-F06X28-075-N |
| 59-HP-CWS-F05X20-100-N-ND | HP-CWS-F05X20-100-N |
| 59-HP-CWS-F06X28-100-N-ND | HP-CWS-F06X28-100-N |
| 59-HP-CWS-R04-302-N-ND | HP-CWS-R04-302-N |
| 59-HP-CWS-R08-155-N-ND | HP-CWS-R08-155-N |
| 59-HP-CWS-F08X47-150-N-ND | HP-CWS-F08X47-150-N |
| 59-HP-CWS-R03-300-N-ND | HP-CWS-R03-300-N |
| 59-HP-CWS-F06X28-200-N-ND | HP-CWS-F06X28-200-N |
| 59-HP-CWS-R06-350-N-ND | HP-CWS-R06-350-N |
| 59-HP-CWS-R04-260-N-ND | HP-CWS-R04-260-N |
| 59-HP-CWS-R10-216-K-ND | HP-CWS-R10-216-K |
| 59-HP-CWS-R08-300-N-ND | HP-CWS-R08-300-N |
| 59-HP-CWS-R10-346-K-ND | HP-CWS-R10-346-K |
| 59-HP-CWS-R05-258-N-ND | HP-CWS-R05-258-N |
| 59-HP-CWS-R10-156-K-ND | HP-CWS-R10-156-K |
| 59-HP-CWS-R08-250-N-ND | HP-CWS-R08-250-N |
| 59-HP-CWS-F05X35-100-N-ND | HP-CWS-F05X35-100-N |
| 59-HP-CWS-F08X47-075-N-ND | HP-CWS-F08X47-075-N |
| 59-HP-CWS-F08X47-100-N-ND | HP-CWS-F08X47-100-N |
| 59-HP-CWS-R10-321-K-ND | HP-CWS-R10-321-K |
| 59-HP-CWS-R04-100-N-ND | HP-CWS-R04-100-N |
| 59-HP-CWS-F04X25-150-N-ND | HP-CWS-F04X25-150-N |
| 59-HP-CWS-R06-100-N-ND | HP-CWS-R06-100-N |
| 59-HP-CWS-F08X47-200-N-ND | HP-CWS-F08X47-200-N |
| 59-HP-CWS-R08-360-N-ND | HP-CWS-R08-360-N |
| 59-HP-CWS-F05X35-150-N-ND | HP-CWS-F05X35-150-N |
| 59-HP-CWS-R08-100-N-ND | HP-CWS-R08-100-N |
| 59-HP-CWS-R05-097-N-ND | HP-CWS-R05-097-N |
| 59-HP-CWS-R05-300-N-ND | HP-CWS-R05-300-N |
| 59-HP-CWS-R05-350-N-ND | HP-CWS-R05-350-N |
| 59-HP-CWS-R10-101-K-ND | HP-CWS-R10-101-K |