This Product Selection Guide contains information to help select products in the 2D Materials category on DigiKey.com
Two dimensional materials are thin sheets and powders made from graphene. Graphene film is a strong candidate for the replacement of indium tin oxide, a commercial product used extensively as a transparent conductor. It is used in touchscreens and smartphones and as an electrode in solar cells and OLEDs. Graphene is available as a film, ink, nanoplatelets, oxide beads, oxide paste, and oxide powder.
SelectionCharacteristics
Type: Indicates the material composition of the product.
Number of Layers: Indicates the number of layers of material the part is constructed of.
Length: Indicates the overall length of the part.
Width: Indicates the overall width of the part.
Thickness - Theoretical: Indicates the estimated thickness of the part.
Size: Indicates the amount of a substance that will be received upon purchase, typically measured in gams, milligrams, or milliliters.
Substrate: Indicates the material the product is attached to, when applicable.
Suspension: Indicates the fluid the product is suspended or can be suspended in, when applicable.
ProductExamples
| MFR PART # | KLG-100100-18CU+PMMA |
|---|---|
| DIGIKEY PART # | 1767-1005-ND |
| MANUFACTURER | Kennedy Labs, a division of Hub Incorporated |
| DESCRIPTION | CVD GRAPHENE ON CU 4" PMMA X1 |
| DATASHEET | Click Here |
| MFR PART # | KLG-2UM-3MMTEMAUGRID |
|---|---|
| DIGIKEY PART # | 1767-1011-ND |
| MANUFACTURER | Kennedy Labs, a division of Hub Incorporated |
| DESCRIPTION | SUSPENDED MONOLAYER GRAPHENE |
| DATASHEET | Click Here |
| MFR PART # | KLG-RGO-200MG |
|---|---|
| DIGIKEY PART # | 1767-1014-ND |
| MANUFACTURER | Kennedy Labs, a division of Hub Incorporated |
| DESCRIPTION | REDUCED GRAPHENE OXIDE 200MG |
| DATASHEET | Click Here |