This Product Selection Guide contains information to help select products in the Air Compressor Tools and Accessories category on DigiKey.com
SelectionCharacteristics
Type: The type, style, or nature of the product.
Maximum Pressure (PSI): The maximum pressure the product is rated to handle and still meet manufacturer specifications.
Flow (CFM): Characterizes the air volume flow rate a equipment can generate given in CFM (Cubic Feet per Minute).
Pressure (PSI): The pressure or range of pressures the product is rated to produce.
NPT Size: Indicates the specification of the connection for air transfer.
Flow (SCFM): Characterizes the air volume flow rate an equipment can generate given in Standard Cubic Feet per Minute.
Temperature Range: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.
Length (Inches): Indicates the overall length of the product.
Material: Indicates the material composition of the product.
ProductExamples
| MFR PART # | 2235TIMAX |
|---|---|
| DIGIKEY PART # | 3539-2235TIMAX-ND |
| MANUFACTURER | Ingersoll Rand |
| DESCRIPTION | 1/4" PSI Impact Wrench |
| DATASHEET | Click Here |
| MFR PART # | 7600-0169 |
|---|---|
| DIGIKEY PART # | 4701-7600-0169-ND |
| MANUFACTURER | H&H Industrial Products, Inc. |
| DESCRIPTION | PSI Air Blow Gun |
| DATASHEET | Click Here |
| MFR PART # | GAST 10D1125-101-1052 |
|---|---|
| DIGIKEY PART # | 4433-GAST10D1125-101-1052-ND |
| MANUFACTURER | GAST MFG CORP |
| DESCRIPTION | PSI Diaphragm Air Compressor |