This Product Selection Guide contains information to help select products in the Pneumatics, Hydraulics - Preparation/Treatment category on DigiKey.com
Pneumatic and hydraulic preparations and treatments accompany pneumatic and hydraulic systems to maintain and ensure proper function. Items included in this category are filters, lubricators, valves, and more.
SelectionCharacteristics
Type: Indicates the style and configuration of the device.
Operating Pressure: Indicates the range of working fluid pressures over which a device is specified to operate. Exceeding this pressure range may damage the device or other system components.
Pressure Regulation: The value or range of values the device is able to attenuate the input fluids.
Flow Rate: Maximum fluid flow rate the device is rated to handle and be able to filter without damage. Exceeding this flow rate may damage the device or other system components.
Features: These are different capabilities or properties of the device such as a pressure gauge.
Connection Method: Indicates type and size of the fluid flow connectors on a device.
Filtration Level: The smallest size of particles that the item is able to filter.
Fluid Type: Describes fluids with which a device is compatible or designed for use.
Operating Temperature: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.
Flow Direction: An indicated of which way the substance can go through the device.
Drain Type: The method by which the condensation is able to leave the device.
Condensation Capacity: The amount of condensation the device can store/accumulate.
Oil Capacity: The amount of oil the device is designed to handle.
ProductExamples
| MFR PART # | MS4-LF-1/4-ERM |
|---|---|
| DIGI-KEY PART # | 2171-MS4-LF-1/4-ERM-ND |
| MANUFACTURER | Festo Corporation |
| DESCRIPTION | FILTER |
| DATASHEET | Click Here |
| MFR PART # | MS2-LR-QS6-D6-AR-BAR-B |
|---|---|
| DIGI-KEY PART # | 2171-MS2-LR-QS6-D6-AR-BAR-B-ND |
| MANUFACTURER | Festo Corporation |
| DESCRIPTION | PRESSURE REGULATOR |
| DATASHEET | Click Here |
| MFR PART # | MS6-LFR-1/2-D6-ERV-AS |
|---|---|
| DIGI-KEY PART # | 2171-MS6-LFR-1/2-D6-ERV-AS-ND |
| MANUFACTURER | Festo Corporation |
| DESCRIPTION | FILTER REGULATOR |
| DATASHEET | Click Here |