This Product Selection Guide contains information to help select products in the Pneumatics, Hydraulics - Fittings, Couplings, and Distributors category on DigiKey.com
Pneumatic and hydraulic fittings, couplings, and distributors are items needed to accompany and complete other pneumatic and hydraulic tools. Items in this category include adapters, fittings, elbows, plugs, sockets, and more. They can be narrowed down by related product, connection method, operating pressure, and more.
SelectionCharacteristics
Type: Indicates the style and configuration of the device.
Connection Method: Indicates type and size of the fluid flow connectors on a device.
For Use With/Related Products: Defines other part types, numbers, or series with which this product is designed to be used.
Features: These are different capabilities or properties of the device such as rotary.
Operating Pressure: Indicates the range of working fluid pressures over which a device is specified to operate. Exceeding this pressure range may damage the device or other system components.
Operating Temperature: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.
Thread Size: Indicates the thread size of compatible connectors. For more information on screw sizes see Choosing a Screw by the Thread Size.
Mounting Type: Indicates how the device is attached.
Material: Indicates the material composition of the device.
Color: The dominant color of the device.
ProductExamples
| MFR PART # | QB-1/8-1/4-I-U |
|---|---|
| DIGIKEY PART # | 2171-QB-1/8-1/4-I-U-ND |
| MANUFACTURER | Festo Corporation |
| DESCRIPTION | PUSH-IN FITTING |
| DATASHEET | Click Here |
| MFR PART # | QSM-M5-4 |
|---|---|
| DIGIKEY PART # | 2171-QSM-M5-4-ND |
| MANUFACTURER | Festo Corporation |
| DESCRIPTION | PUSH-IN FITTING |
| DATASHEET | Click Here |
| MFR PART # | QSM-6 |
|---|---|
| DIGIKEY PART # | 2171-QSM-6-ND |
| MANUFACTURER | Festo Corporation |
| DESCRIPTION | PUSH-IN CONNECTOR |
| DATASHEET | Click Here |
| MFR PART # | QBL-M5-1/4-U-M |
|---|---|
| DIGIKEY PART # | 2171-QBL-M5-1/4-U-M-ND |
| MANUFACTURER | Festo Corporation |
| DESCRIPTION | PUSH-IN L-FITTING |
| DATASHEET | Click Here |