Air Purifiers, Dehumidifiers and Humidifiers

This Product Selection Guide contains information to help select products in the Air Purifiers, Dehumidifiers and Humidifiers category on DigiKey.com


SelectionCharacteristics

Air Flow - High: Characterizes the maximum air volume flow rate a fan can generate, measured in cubic feet per minute (CFM).

Coverage Square Feet: The nominal amount of space the unit is able to provide coverage for and still meet manufacturer specifications..

Type: A general description of the item and function.

Depth: Indicates the overall depth of the device.

Height: Indicates the overall height of the device.

Width (Inches): Indicates the overall width of the device.

Voltage: Typically this rating indicates the nominal amount of voltage you would expect the device to draw during normal operation.

Power (Watts): Typically this rating indicates the nominal amount of power you would expect the device to draw during normal operation.

Current Rating (Amps): This rating indicates the nominal amount of current you would expect the device to draw during normal operation.

Color: The dominant color of the device.

Frequency: Indicates the frequency the unit is rated to be powered by.

Material: Indicates the material composition of the device.

Temperature Range: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.

Approval Agency: An indication that the product meets the minimum safety standards of an approving agency. These agencies are either government entities or private third-party labs that protect consumer safety.

Weight: Indicates the weight of the device.

ProductExamples

Image

MFR PART # 010-00490R KEPRI
DIGIKEY PART # 1601-010-00490RKEPRI-ND
MANUFACTURER Excelitas Technologies
DESCRIPTION 300Sq. Ft
DATASHEET Click Here

Image

MFR PART # P500
DIGIKEY PART # 3005-P500-ND
MANUFACTURER PURO²XYGEN
DESCRIPTION 1650Sq. Ft
DATASHEET Click Here

Image

MFR PART # 700
DIGIKEY PART # 3539-700-ND
MANUFACTURER Aprilaire
DESCRIPTION 250 CFM 4200Sq. Ft
DATASHEET Click Here

If you have any general questions on the specifications for selecting Air Purifiers, Dehumidifiers and Humidifiers, please reply using the button below. If you have questions on specific Air Purifiers, Dehumidifiers and Humidifiers please post those questions in the Equipment, Tools & Supplies category.