Alt for obsolete LED driver PL-60-12-U from Principle Sloan

PL-60-12-U from Principle Sloan is an LED driver not currently carried by DigiKey. 1866-XLN-60-12-ND From MEAN WELL USA Inc.. has been offered as a possible replacement.


 

MFR PART # XLN-60-12
DIGIKEY PART # 1866-XLN-60-12-ND
MANUFACTURER MEAN WELL USA Inc.
DESCRIPTION 5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
DATASHEET Click Here

 


Product Atributes Status
Part Status Active
Type Constant Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 110VAC
Voltage - Input (Max) 305VAC
Voltage - Output 12V
Current - Output (Max) 5A
Power (Watts) 60 W
Voltage - Isolation 3.75 kV
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -25°C ~ 90°C (With Derating)
Efficiency 86%
Termination Style Wire Leads
Size / Dimension 5.57" L x 1.93" W x 1.26" H (141.5mm x 49.0mm x 32.0mm)
Approval Agency CB, CCC, CE, cURus, EAC, ENEC, UKCA

To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet