Amphenol Advanced SensorのNPI-19シリーズ圧力センサには、過酷な環境において高感度で直線性よく動作するように設計された最先端のIsoSensorテクノロジが組み込まれています。

NPI-19シリーズは10V DCで動作し、1mAの励起で100mVのFSOを実行し、通常0.1%のFSOを実行します。 12V電源を使用している場合、フルスケール出力は、データシートに記載されている100mVではなく、12/10 = 1.2倍大きく、約120mVになります。
Arduinoボードに接続するには、NPI-19の差動出力をシングルエンド出力に変換し、ArduinoボードのADC入力に供給します。Analog DevicesのLT6370は、信号増幅に使用できます。