This Product Selection Guide contains information to help select products in the Anti-Static, ESD Grounding Mats category on DigiKey.com
Static control grounding mats are designed to help eliminate static electricity when they are properly connected to ground. They are made for the floor or workbench and are available in a variety of lengths from 1’ to 100’. They come in a range of color options with the most common being blue. Materials include: elastomer, fiberboard, foam rubber, laminate, plastic, polymer, PVC, rubber, and vinyl.
SelectionCharacteristics
Mat Type: Describes the intended usage or location for a mat.
Shape: The physical shape of the mat.
Length: The length of the mat, given in feet (meters).
Width: The width of the mat, given in feet (meters).
Thickness: The thickness of the mat, given in inches (millimeters)
Color: The dominant color of the mat.
Material: The primary material of the mat.
Layers: How many different layers of material the mat includes
Features: These are different capabilities or properties of the device such as anti-fatigue or dissipative.
ProductExamples
| MFR PART # | 8214 |
|---|---|
| DIGIKEY PART # | SCP222-ND |
| MANUFACTURER | SCS |
| DESCRIPTION | Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Blue 4’ (1.22m) X 2’ (0.61m) |
| DATASHEET | Click Here |
| MFR PART # | 16312 |
|---|---|
| DIGIKEY PART # | 16-1213-ND |
| MANUFACTURER | Desco |
| DESCRIPTION | Dissipative Table, Workbench Grounding Mat Vinyl Blue, Light 5’ (1.52m) X 2.5’ (0.76m) |
| DATASHEET | Click Here |
| MFR PART # | B4035HD |
|---|---|
| DIGIKEY PART # | 2071-B4035HD-ND |
| MANUFACTURER | Botron Company Inc. |
| DESCRIPTION | Anti Fatigue, Dissipative Floor Grounding Mat Vinyl Black 5’ (1.52m) X 3’ (0.91m) |
| DATASHEET | Click Here |
| MFR PART # | 770120 |
|---|---|
| DIGIKEY PART # | 1569-770120-ND |
| MANUFACTURER | SCS |
| DESCRIPTION | Anti Fatigue, Dissipative Floor Grounding Mat Rubber Black, Yellow 3’ (0.91m) X 2’ (0.61m) |
| DATASHEET | Click Here |
MediaLinks
Videos
DESCO MAT GROUND INSTALLATION
A Minute with Miranda - Cleaning an ESD Worksurface Mat
Product Training Modules
SCS - 770115 Mat Ground Cord Kit – Installation
Blogs
Dont Let ESD Give You a Shocking Experience
TechForum
ESD Workstation
Establishing an ESD Safe Workspace