This Product Selection Guide contains information to help select products in the BNC Interface category on DigiKey.com
BNC Interface Test Leads consist of a probe, clip, or plug on one end and a BNC connector on the other to provide a connection between a measurement device and an electronic circuit. The characteristics are configuration, 1st connector, 2nd connector, cable length, wire gauge, cable type, voltage rating, and current rating. The configurations are BNC to alligator, alligator-test probe, banana, BNC, grabber-hook, Kelvin, pin tip, SMD tweezer, Weco, and wire leads.
SelectionCharacteristics
Configuration: The description of the type of connections each end of the item has.
1st Connector: Describes the type of the first connection
2nd Connector: Describes the type of the second connection
Cable Length: The measurement of the distance across the longest section of the cable..
Wire Gauge: The size of the conductor being use in the item, expressed in terms of American Wire Gauge.
Cable Type: Indicates the specification of the cable being used in the item.
Voltage - Rated: Typically this represents the maximum voltage rating to which a device will meet its given specifications. Exceeding this voltage rating may damage the device and other system components.
Current Rating (Amps): Typically this represents the maximum current to which a device will meet its given specifications. Exceeding this current may damage the device and/or other system components.
Temperature Range: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.
Material - Insulation: Indication of the type of material used in the fabrication of the insulation.
Color: The dominant color of the device.
ProductExamples
| MFR PART # | BU-5200-A-4-0 |
|---|---|
| DIGIKEY PART # | 314-1394-ND |
| MANUFACTURER | Mueller Electric Co |
| DESCRIPTION | 4.0" (101.60mm) BNC, Female Socket (Jack) To Wire Lead Test Lead 300VAC |
| DATASHEET | Click Here |
| MFR PART # | 3788 |
|---|---|
| DIGIKEY PART # | 501-1029-ND |
| MANUFACTURER | Pomona Electronics |
| DESCRIPTION | 5.5" (139.70mm) BNC, Female Socket (Jack) To Mini Hook (2) Test Lead 30VAC, 60VDC |
| DATASHEET | Click Here |
| MFR PART # | 240-136 |
|---|---|
| DIGIKEY PART # | 1286-1228-ND |
| MANUFACTURER | Digilent, Inc. |
| DESCRIPTION | 41.3" (1050.00mm) BNC, Male Plug To Micro Hook (2) Test Lead |
| DATASHEET | Click Here |