This Product Selection Guide contains information to help select products in the Cams category on DigiKey.com
Securing a box, rack or other enclosure may require a lockable cam latching mechanism. Plastic and zinc plated steel cams added to a wide variety of keyed locking mechanisms prevents unwanted tampering and theft. Cams are available that include a built-in stopper and are differentiated by lengths from 25 to 68 mm and widths from 13 to 19 mm. Height dimensions include forward or reverse offset bends.
SelectionCharacteristics
Type: The type of cam being offered, with or without stopper.
Cam Length: This is the measurement from the center of the mounting screw to the end of the cam.
Cam Height: This is the measurement from the surface that meets with the cylinder to the surface that meets with the surface on which the door will lock.
Cam Width: This is the measurement from one side of the cam to the opposite.
Material: The dominant material of the cam.
ProductExamples
| MFR PART # | 30403033 |
|---|---|
| DIGIKEY PART # | RPC2543-ND |
| MANUFACTURER | Essentra Access Solutions |
| DESCRIPTION | Cam With Stopper 0.079" (2.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated |
| DATASHEET | Click Here |
| MFR PART # | 30402013 |
|---|---|
| DIGIKEY PART # | RPC2542-ND |
| MANUFACTURER | Essentra Access Solutions |
| DESCRIPTION | Cam With Stopper -0.157" (-4.00mm) Cam Height 1.772" (45.00mm) Cam Length Plastic |
| DATASHEET | Click Here |
| MFR PART # | 30403063 |
|---|---|
| DIGIKEY PART # | RPC2546-ND |
| MANUFACTURER | Essentra Access Solutions |
| DESCRIPTION | Cam With Stopper 0.118" (3.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated |
| DATASHEET | Click Here |
| MFR PART # | 30403045 |
|---|---|
| DIGIKEY PART # | RPC2544-ND |
| MANUFACTURER | Essentra Access Solutions |
| DESCRIPTION | Cam With Stopper 0.472" (12.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated |
| DATASHEET | Click Here |
MediaLinks
Videos
Essentra Swing handle Locks