Capacitor Networks, Arrays

This Product Selection Guide contains information to help select products in the Capacitor Networks, Arrays category on DigiKey.com

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type. Single or multiple capacitance values range from 10 pf to 80 µf and 5% to 20% tolerance. Dielectric materials include ceramic, metalized polymer, and polypropylene in 6.3 to 440 rated operating voltage.


SelectionCharacteristics

Capacitance: A measurement of the device’s ability to store an electrical charge. It is measured in Farads (F) and uses the metric system for values.

Tolerance: Characterizes the extent of permitted variability of overall device value among samples of a given part number, resulting from variations in manufacturing.

Voltage - Rated: Typically this represents the maximum voltage rating to which a device will meet its given specifications. Exceeding this voltage rating may damage the device and other system components.

Dielectric Material: A material that is an efficient supporter of electrostatic fields. It can either be an insulator or a poor electrical conductor.

Number of Capacitors: The quantity of distinct capacitor elements contained within the array.

Circuit Type: Describes any internal connections among the individual capacitive elements within an array.

Temperature Coefficient: Identifies the temperature range and the variance in capacitance over that range. For more information see Understanding Ceramic Capacitor Temp-Coefficients.

Ratings: Minimum performance standards of the device, which are typically set by a third party.

Mounting Type: Identifies how the device is attached.

Package / Case: Indicates the type of protective case used on an electronic component to allow easy handling, installation, and protection. This selection was determined to be the closest industry standard applicable to the supplier’s device packaging. Typically it is best to check the actual dimensions from the datasheet rather than depend on this terminology when designing your circuit.

Supplier Device Package: This is what the manufacturer calls the package of this device. They are manufacturer specific. It is typically best to use the actual dimensions from the datasheets rather than to go by this terminology when designing your circuit.

Size / Dimension: The physical dimensions of the main body of the device. Typically listed as length X width.

Height - Seated (Max): Indicates how far the device will extend above the surface to which it has been attached.

ProductExamples

Image

MFR PART # CFC-2/4
DIGI-KEY PART # 2368-CFC-2/4-ND
MANUFACTURER NTE Electronics, Inc
DESCRIPTION 2µF, 4µF Capacitor Array
DATASHEET Click Here

Image

MFR PART # MRRC370V5/30
DIGI-KEY PART # 2368-MRRC370V5/30-ND
MANUFACTURER NTE Electronics, Inc
DESCRIPTION 5µF, 30µF Bussed Capacitor Array 370 V Radial, Can - 3 Lead
DATASHEET Click Here

Image

MFR PART # SFC37T40-7.5K391E-F
DIGI-KEY PART # SFC37T40-7.5K391E-F-ND
MANUFACTURER Cornell Dubilier Electronics (CDE)
DESCRIPTION 7.5µF, 40µF Bussed Capacitor 2 Array 370 V Radial, Can
DATASHEET Click Here

Image

MFR PART # W3A4YC104KAT2A
DIGI-KEY PART # 478-2879-2-ND - Tape & Reel (TR)
MANUFACTURER KYOCERA AVX
DESCRIPTION 0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric)
DATASHEET Click Here

Image

MFR PART # P42BNL820MA03152T
DIGI-KEY PART # 1761-P42BNL820MA03152TTR-ND - Tape & Reel (TR)
MANUFACTURER Knowles Dielectric Labs
DESCRIPTION 82pF, 0.22µF Bussed Capacitor 2 Array 10 V X5R 0402 (1005 Metric)
DATASHEET Click Here

Image

MFR PART # 20108D1C221K5E
DIGI-KEY PART # 20108D1C221K5E-ND
MANUFACTURER Vishay Dale
DESCRIPTION 220pF Bussed Capacitor 7 Array 50 V C0G, NP0 8-SIP
DATASHEET Click Here

SchematicSymbol

Schematic symbol courtesy of Scheme-it. Please see their website for more information and symbols.

MediaLinks

Product Training Modules
CKC Series Array Capacitor Family

If you have any general questions on the specifications for selecting Capacitor Networks, Arrays, please reply using the button below. If you have questions on specific Capacitor Networks, Arrays please post those questions in the Capacitors category.