This Product Selection Guide contains information to help select products in the Resistor Networks, Arrays category on DigiKey.com
Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.
SelectionCharacteristics
Circuit Type: Describes any internal connections among the individual resistive elements within an array.
Resistance(Ohms): Characterizes the nominal resistance of a current path through a device.
Tolerance: Characterizes the extent of permitted variability of overall device resistance among samples of a given part number, resulting from variations in manufacturing.
Number Of Resistors: The quantity of distinct resistive elements incorporated within an array.
Resistor Matching Ratio: The variance in tolerance between resistive elements within an array.
Resistor-Ratio-Drift: The variance in temperature coefficient between resistice elements within an array.
Number of Pins: The number of electrical connections to a resistor array that are present and user-accessible.
Power Per Element: The maximum allowable power dissipation for any individual resistive element within an array.
Temperature Coefficient: Characterizes changes in device resistance as a function of temperature.
Operating Temperature: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and/or other system components.
Applications: Describes device features, capabilities, or intended applications for the primary device function.
Mounting Type: How the device is connected to the PCB.
Package/Case: The industry standardized name for the parts overall size.
Supplier Device Package: Specialized size terminology from the supplier for their device.
Size/Dimension: The overall Length, Width, and Height of the part.
Height-Seated(Max): The height above the mounted surface of the part.
ProductExamples
| MFR PART # | 4116R-1-103FLF |
|---|---|
| DIGIKEY PART # | 4116R-1-103FLF-ND |
| MANUFACTURER | Bourns Inc. |
| DESCRIPTION | 10k Ohm ±1% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm) |
| DATASHEET | Click Here |
| MFR PART # | 77081472P |
|---|---|
| DIGIKEY PART # | 770-81-R4.7KP-ND |
| MANUFACTURER | CTS Resistor Products |
| DESCRIPTION | 4.7k Ohm ±2% 100mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
| DATASHEET | Click Here |
| MFR PART # | LT5400BCMS8E-3#PBF |
|---|---|
| DIGIKEY PART # | LT5400BCMS8E-3#PBF-ND |
| MANUFACTURER | Analog Devices Inc. |
| DESCRIPTION | 10k, 100k Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
| DATASHEET | Click Here |
| MFR PART # | MAX5490GC01000+T |
|---|---|
| DIGIKEY PART # | MAX5490GC01000+TTR-ND - Tape & Reel (TR) |
| MANUFACTURER | Analog Devices Inc./Maxim Integrated |
| DESCRIPTION | 50k Ohm - 67.2mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3 |
| DATASHEET | Click Here |
| MFR PART # | VSSR2401103JUF |
|---|---|
| DIGIKEY PART # | VSSR24-10K-JB-ND |
| MANUFACTURER | Vishay Dale Thin Film |
| DESCRIPTION | 10k Ohm ±5% 100mW Power Per Element Bussed 23 Resistor Network/Array ±100ppm/°C 24-SSOP (0.154", 3.90mm Width) |
| DATASHEET | Click Here |
| MFR PART # | CDMM500KF1000FET |
|---|---|
| DIGIKEY PART # | 541-CDMM500KF1000FETTR-ND - Tape & Reel (TR) |
| MANUFACTURER | Vishay Dale |
| DESCRIPTION | 500k Ohm ±1% 750mW Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C 4527 J-Lead |
| DATASHEET | Click Here |
SchematicSymbol
![]()
Schematic symbol courtesy of Scheme-it. Please see their website for more information and symbols.
MediaLinks
Articles
Articles on Resistor Arrays
Product Training Modules
ACAS Thin Film Chip Resistor Array
Blogs
What Are Zero-Ohm Resistors Used For?
There’s No Such Thing as a Simple Component – Take the Resistor for Example
TechForum
CTS Resistor Arrays: Top Mark is Missing
Is this a Bourns SIP resistor array from the year 1996?
Description issue for MPMT1003AT1
Resistor Array search