This Product Selection Guide contains information to help select products in the Capacitor Kits category on DigiKey.com
Digi-Key’s capacitor kits offer a convenient way to order capacitors of a particular dielectric type with a range of values, voltage ratings, and/or physical sizes. While some ship as assortments of bulk-packaged components suitable for refill purposes, most include a divided plastic case or storage bin for quick, convenient access to a component of a desired value for use in product development or educational labs, service and repair shops, and similar environments.
SelectionCharacteristics
Kit Type: A general description of the function and contents of the kit.
Capacitance Range: Span of capacitance values the kit includes.
Mounting Type: Indicates how the devices in the kit can be attached.
Voltage - Rated: Span of voltage ratings the kit includes.
Tolerance: Span of tolerances the kit includes.
Applications: Application is the type of equipment or environment the device will be used in, they are tested and typically rated by a third party to ensure certain minimum standards for the application they are intended for. You could use one with a higher rating, but you cannot use one with a lower rating as it will fail in that application. For example, you could use a medically rated device to replace a commercial device, but you cannot replace the medical device with the commercial device.
Features: Special features or functions the devices in the kit includes.
Quantity: Indicates the total number of items included and also how many different types there are in the kit if there are any.
Packages Included: Describes the footprints/terminations/sizes the items in the kit have.
ProductExamples
MFR PART # | 885050 |
---|---|
DIGI-KEY PART # | 732-6948-ND |
MANUFACTURER | Würth Elektronik |
DESCRIPTION | Ceramic Capacitor Kit 1pF ~ 4.7µF 6.3 ~ 50V Surface Mount, MLCC 4320 Pieces (72 Values - 60 Each) |
DATASHEET | Click Here |
MFR PART # | DK0025T |
---|---|
DIGI-KEY PART # | 1284-1788-ND |
MANUFACTURER | American Technical Ceramics |
DESCRIPTION | Ceramic Capacitor Kit 0.1pF ~ 2pF Surface Mount, MLCC 240 Pieces (16 Values - 15 Each) |
DATASHEET | Click Here |
MFR PART # | CER ENG KIT 28 |
---|---|
DIGI-KEY PART # | 399-12005-ND |
MANUFACTURER | KEMET |
DESCRIPTION | Ceramic Capacitor Kit 10pF ~ 2.2µF 6.3 ~ 100V Surface Mount, MLCC 3000 Pieces (30 Values - 100 Each) |
DATASHEET | Click Here |
MFR PART # | S111DUE |
---|---|
DIGI-KEY PART # | 712-1564-ND |
MANUFACTURER | Johanson Technology Inc. |
DESCRIPTION | Ceramic Capacitor Kit 1pF ~ 1000pF 500V, 1000V (1kV) Surface Mount, MLCC 280 Pieces (28 Values - 10 Each) |
DATASHEET | Click Here |
SchematicSymbol
Schematic symbol courtesy of Scheme-It. Please see their website for more information and symbols.
MediaLinks
Videos
Cornell Dubilier CDE Capacitor Kits | Datasheet Preview