This Product Selection Guide contains information to help select products in the Card Racks category on DigiKey.com
Items in the card rack family (also known as sub-racks) are enclosure-like products designed to establish dimensional standards that provide a mechanical means of assembling large, complex systems in a modular fashion. They provide a means by which multiple circuit boards or similar equipment components can be assembled together in a modular form, which can subsequently be mounted together with other such modularized equipment in a similar, larger enclosure known as a rack.
SelectionCharacteristics
Type: The type or configuration of card rack being offered.
Size / Dimension: The physical dimensions of the device. Typically given in Length by Width, in Inches (Millimeters).
Height: The physical height of the rack, usually given in standard rack units such as 2U, 3U, or 6U.
Card Size Range: The size or size range of circuit board assemblies (cards) that the enclosure or rack is designed to accommodate.
Guide Method: Describes the form and style of included card insertion guides/supports.
Material: The dominant material of the card rack.
ProductExamples
| MFR PART # | 24563132 |
|---|---|
| DIGIKEY PART # | 1439-1194-ND |
| MANUFACTURER | Schroff |
| DESCRIPTION | Aluminum Subrack Kit 3U = 5.250" (133.35mm) |
| DATASHEET | Click Here |
| MFR PART # | CCA13S/90 |
|---|---|
| DIGIKEY PART # | V1051-ND |
| MANUFACTURER | Vector Electronics |
| DESCRIPTION | Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) |
| DATASHEET | Click Here |
| MFR PART # | 3634100 |
|---|---|
| DIGIKEY PART # | 345-1228-ND |
| MANUFACTURER | Wakefield-Vette |
| DESCRIPTION | Aluminum Subrack Frame 3U = 5.250" (133.35mm) |
| DATASHEET | Click Here |
| MFR PART # | CCA26-36-01 |
|---|---|
| DIGIKEY PART # | V2065-ND |
| MANUFACTURER | Vector Electronics |
| DESCRIPTION | Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) |
| DATASHEET | Click Here |
MediaLinks
Articles
How to Use Intelligent Power Distribution to Maximize Network Availability