This Product Selection Guide contains information to help select products in the Coating, Grease, Repair category on DigiKey.com
Products in this family include a variety of items in fluid form that are used primarily for their lubrication, sealing, protective, or conductive properties. Examples include conformal circuit board coatings, conductive paint and ink, overcoat repair pens, overcoat removal pens, anti-oxidant compounds for electrical joint connections, common lithium grease, and others.
SelectionCharacteristics
Type: The type, style, or nature of the material.
Color: The dominant color of the material.
Form: Indicates how the material is packaged and sold.
Features: These are different capabilities or properties of the material such as conductive, static dissipative, or lubricant.
Shelf Life: Indicates the period of time for which material properties and performance are expected to remain within the manufacturer’s specifications, when stored and handled as indicated.
Shelf Life Start: Indicates the point from which the clock starts on the manufacturer’s specified shelf life.
Storage/Refrigeration Temperature: Indicates the temperature the product needs to be stored at to remain within manufacturer specifications. Improper storage temperature may reduce shelf life, alter the specifications, or damage or destroy the product.
Shipping Info: Indicates whether or not shipping restrictions apply to the material.
ProductExamples
| MFR PART # | 8462-85ML |
|---|---|
| DIGI-KEY PART # | 473-1232-ND |
| MANUFACTURER | MG Chemicals |
| DESCRIPTION | Dielectric Silicone Grease Lubricant Tube, 87g (2.7 oz) Translucent |
| DATASHEET | Click Here |
| MFR PART # | CW3500 |
|---|---|
| DIGI-KEY PART # | CW3500-ND |
| MANUFACTURER | Chemtronics |
| DESCRIPTION | Acrylic Adhesive Conformal Coating Removal Pen, 9g (0.32 oz) Translucent |
| DATASHEET | Click Here |
| MFR PART # | 2108-12S |
|---|---|
| DIGI-KEY PART # | 1873-2108-12S-ND |
| MANUFACTURER | Techspray |
| DESCRIPTION | Acrylic Adhesive Conformal Coating Aerosol, 12 oz (340.19g) Clear |
| DATASHEET | Click Here |
| MFR PART # | COM-10994 |
|---|---|
| DIGI-KEY PART # | 1568-1634-ND |
| MANUFACTURER | SparkFun Electronics |
| DESCRIPTION | Paint Conductive Jar, 50g (1.8 oz) Black |
| DATASHEET | Click Here |