Coilcraft DO3316P Series of inductors are not currently listed in our system. A similar inductor series CTDO3316 from Central Technologies would be considered a possible option.
The following datasheets are for reference to review the slight differences between the two suppliers series.
Coilcraft Datasheet - DO3316P SeriesSMT Power Inductors
Central Technologies Datasheet - CTDO3316F
| Coilcraft | DigiKey Part # | Central Technologies | Description | |
|---|---|---|---|---|
| DO3316P-102MLD | 4161-CTDO3316PF-102-ND | CTDO3316PF-102 | 1µH Unshielded Wirewound Inductor 6.8 A 10mOhm Nonstandard Size | |
| DO3316P-152MLD | 4161-CTDO3316PF-152-ND | CTDO3316PF-152 | 1.5µH Unshielded Wirewound Inductor 6.4 A 10mOhm Nonstandard Size | |
| DO3316P-332MLD | 4161-CTDO3316PF-332-ND | CTDO3316PF-332 | 3.3µH Unshielded Wirewound Inductor 5.4 A 20mOhm Nonstandard Size | |
| DO3316P-472MLD | 4161-CTDO3316PF-472-ND | CTDO3316PF-472 | 4.7µH Unshielded Wirewound Inductor 4.8 A 20mOhm Nonstandard Size | |
| DO3316P-682MLD | 4161-CTDO3316PF-682-ND | CTDO3316PF-682 | 6.8µH Unshielded Wirewound Inductor 4.4 A 30mOhm Nonstandard Size | |
| DO3316P-103MLD | 4161-CTDO3316PF-103-ND | CTDO3316PF-103 | 10µH Unshielded Wirewound Inductor 3.9 A 40mOhm Nonstandard Size | |
| DO3316P-153MLD | 4161-CTDO3316PF-153-ND | CTDO3316PF-153 | 15µH Unshielded Wirewound Inductor 3.1 A 50mOhm Nonstandard Size | |
| DO3316P-223MLD | 4161-CTDO3316PF-223-ND | CTDO3316PF-223 | 22µH Unshielded Wirewound Inductor 2.7 A 90mOhm Nonstandard Size | |
| DO3316P-333MLD | 4161-CTDO3316PF-333-ND | CTDO3316PF-333 | 33µH Unshielded Wirewound Inductor 2.1 A 100mOhm Nonstandard Size | |
| DO3316P-473MLD | 4161-CTDO3316PF-473-ND | CTDO3316PF-473 | 47µH Unshielded Wirewound Inductor 1.8 A 140mOhm Nonstandard Size | |
| DO3316P-683MLD | 4161-CTDO3316PF-683-ND | CTDO3316PF-683 | 68µH Unshielded Wirewound Inductor 1.5 A 200mOhm Nonstandard Size | |
| DO3316P-104MLD | 4161-CTDO3316PF-104-ND | CTDO3316PF-104 | 100µH Unshielded Wirewound Inductor 1.3 A 300mOhm Nonstandard Size | |
| DO3316P-154MLD | 4161-CTDO3316PF-154-ND | CTDO3316PF-154 | 150µH Unshielded Wirewound Inductor 1 A 400mOhm Nonstandard Size | |
| DO3316P-224MLD | 4161-CTDO3316PF-224-ND | CTDO3316PF-224 | 220µH Unshielded Wirewound Inductor 800 mA 600mOhm Nonstandard Size | |
| DO3316P-334MLD | 4161-CTDO3316PF-334-ND | CTDO3316PF-334 | 330µH Unshielded Wirewound Inductor 600 mA 1Ohm Nonstandard Size | |
| DO3316P-474MLD | 4161-CTDO3316PF-474-ND | CTDO3316PF-474 | 470µH Unshielded Wirewound Inductor 500 mA 1.3Ohm Nonstandard Size | |
| DO3316P-684MLD | 4161-CTDO3316PF-684-ND | CTDO3316PF-684 | 680µH Unshielded Wirewound Inductor 400 mA 2Ohm Nonstandard Size | |
| DO3316P-105MLD | 4161-CTDO3316PF-105-ND | CTDO3316PF-105 | 1mH Unshielded Wirewound Inductor 300 mA 3Ohm Nonstandard Size |