Coilcraft XAL1010 series

Coilcraft XAL1010 Series of Inductors

the XAL1010 Series of Inductors from Coilcraft are billed as a High Current, Low DCR, AECQ200 Grade Shielded Power Inductor.


Valid part numbers

This is table contains all valid part numbers in the series as indicated by the suppliers data sheet.

Link to DataSheet

The colored part numbers below are available on the Digi-Key website. Click on them to see their respective Digi-Key product page.

What should be noticed in the table below is that we only have the Halogen Free option and is only available in full reels. If your part number ends with something different such as TD or TB then the ED version will work just fine.

Part Number Inductance RoHS Halogen Free Plating REEL
XAL1010-221MED 0.22 µH YES YES SnAg on Cu 13″ machine-ready reel.
XAL1010-221MTD 0.22 µH YES NO SnAg on Cu 13″ machine-ready reel.
XAL1010-221MSD 0.22 µH NO NO SnPb 13″ machine-ready reel.
XAL1010-221MEB 0.22 µH YES YES SnAg on Cu Less than full reel
XAL1010-221MTB 0.22 µH YES NO SnAg on Cu Less than full reel
XAL1010-221MSB 0.22 µH NO NO SnPb Less than full reel
XAL1010-451MED 0.45 µH YES YES SnAg on Cu 13″ machine-ready reel.
XAL1010-451MTD 0.45 µH YES NO SnAg on Cu 13″ machine-ready reel.
XAL1010-451MSD 0.45 µH NO NO SnPb 13″ machine-ready reel.
XAL1010-451MEB 0.45 µH YES YES SnAg on Cu Less than full reel
XAL1010-451MTB 0.45 µH YES NO SnAg on Cu Less than full reel
XAL1010-451MSB 0.45 µH NO NO SnPb Less than full reel
XAL1010-681MED 0.68 µH YES YES SnAg on Cu 13″ machine-ready reel.
XAL1010-681MTD 0.68 µH YES NO SnAg on Cu 13″ machine-ready reel.
XAL1010-681MSD 0.68 µH NO NO SnPb 13″ machine-ready reel.
XAL1010-681MEB 0.68 µH YES YES SnAg on Cu Less than full reel
XAL1010-681MTB 0.68 µH YES NO SnAg on Cu Less than full reel
XAL1010-681MSB 0.68 µH NO NO SnPb Less than full reel
XAL1010-102MED 1 µH YES YES SnAg on Cu 13″ machine-ready reel.
XAL1010-102MTD 1 µH YES NO SnAg on Cu 13″ machine-ready reel.
XAL1010-102MSD 1 µH NO NO SnPb 13″ machine-ready reel.
XAL1010-102MEB 1 µH YES YES SnAg on Cu Less than full reel
XAL1010-102MTB 1 µH YES NO SnAg on Cu Less than full reel
XAL1010-102MSB 1 µH NO NO SnPb Less than full reel
XAL1010-152MED 1.5 µH YES YES SnAg on Cu 13″ machine-ready reel.
XAL1010-152MTD 1.5 µH YES NO SnAg on Cu 13″ machine-ready reel.
XAL1010-152MSD 1.5 µH NO NO SnPb 13″ machine-ready reel.
XAL1010-152MEB 1.5 µH YES YES SnAg on Cu Less than full reel
XAL1010-152MTB 1.5 µH YES NO SnAg on Cu Less than full reel
XAL1010-152MSB 1.5 µH NO NO SnPb Less than full reel
XAL1010-222MED 2.2 µH YES YES SnAg on Cu 13″ machine-ready reel.
XAL1010-222MTD 2.2 µH YES NO SnAg on Cu 13″ machine-ready reel.
XAL1010-222MSD 2.2 µH NO NO SnPb 13″ machine-ready reel.
XAL1010-222MEB 2.2 µH YES YES SnAg on Cu Less than full reel
XAL1010-222MTB 2.2 µH YES NO SnAg on Cu Less than full reel
XAL1010-222MSB 2.2 µH NO NO SnPb Less than full reel
XAL1010-332MED 3.3 µH YES YES SnAg on Cu 13″ machine-ready reel.
XAL1010-332MTD 3.3 µH YES NO SnAg on Cu 13″ machine-ready reel.
XAL1010-332MSD 3.3 µH NO NO SnPb 13″ machine-ready reel.
XAL1010-332MEB 3.3 µH YES YES SnAg on Cu Less than full reel
XAL1010-332MTB 3.3 µH YES NO SnAg on Cu Less than full reel
XAL1010-332MSB 3.3 µH NO NO SnPb Less than full reel
XAL1010-472MED 4.7 µH YES YES SnAg on Cu 13″ machine-ready reel.
XAL1010-472MTD 4.7 µH YES NO SnAg on Cu 13″ machine-ready reel.
XAL1010-472MSD 4.7 µH NO NO SnPb 13″ machine-ready reel.
XAL1010-472MEB 4.7 µH YES YES SnAg on Cu Less than full reel
XAL1010-472MTB 4.7 µH YES NO SnAg on Cu Less than full reel
XAL1010-472MSB 4.7 µH NO NO SnPb Less than full reel
XAL1010-562MED 5.6 µH YES YES SnAg on Cu 13″ machine-ready reel.
XAL1010-562MTD 5.6 µH YES NO SnAg on Cu 13″ machine-ready reel.
XAL1010-562MSD 5.6 µH NO NO SnPb 13″ machine-ready reel.
XAL1010-562MEB 5.6 µH YES YES SnAg on Cu Less than full reel
XAL1010-562MTB 5.6 µH YES NO SnAg on Cu Less than full reel
XAL1010-562MSB 5.6 µH NO NO SnPb Less than full reel
XAL1010-682MED 6.8 µH YES YES SnAg on Cu 13″ machine-ready reel.
XAL1010-682MTD 6.8 µH YES NO SnAg on Cu 13″ machine-ready reel.
XAL1010-682MSD 6.8 µH NO NO SnPb 13″ machine-ready reel.
XAL1010-682MEB 6.8 µH YES YES SnAg on Cu Less than full reel
XAL1010-682MTB 6.8 µH YES NO SnAg on Cu Less than full reel
XAL1010-682MSB 6.8 µH NO NO SnPb Less than full reel
XAL1010-822MED 8.2 µH YES YES SnAg on Cu 13″ machine-ready reel.
XAL1010-822MTD 8.2 µH YES NO SnAg on Cu 13″ machine-ready reel.
XAL1010-822MSD 8.2 µH NO NO SnPb 13″ machine-ready reel.
XAL1010-822MEB 8.2 µH YES YES SnAg on Cu Less than full reel
XAL1010-822MTB 8.2 µH YES NO SnAg on Cu Less than full reel
XAL1010-822MSB 8.2 µH NO NO SnPb Less than full reel
XAL1010-103MED 10 µH YES YES SnAg on Cu 13″ machine-ready reel.
XAL1010-103MTD 10 µH YES NO SnAg on Cu 13″ machine-ready reel.
XAL1010-103MSD 10 µH NO NO SnPb 13″ machine-ready reel.
XAL1010-103MEB 10 µH YES YES SnAg on Cu Less than full reel
XAL1010-103MTB 10 µH YES NO SnAg on Cu Less than full reel
XAL1010-103MSB 10 µH NO NO SnPb Less than full reel
XAL1010-153MED 15 µH YES YES SnAg on Cu 13″ machine-ready reel.
XAL1010-153MTD 15 µH YES NO SnAg on Cu 13″ machine-ready reel.
XAL1010-153MSD 15 µH NO NO SnPb 13″ machine-ready reel.
XAL1010-153MEB 15 µH YES YES SnAg on Cu Less than full reel
XAL1010-153MTB 15 µH YES NO SnAg on Cu Less than full reel
XAL1010-153MSB 15 µH NO NO SnPb Less than full reel

Understanding the Part Number Matrix

Example:

XAL1010 - 822 M E D

Series

XAL1010

Inductance

Three Digit Induction code. The first two are significant. The last one is a multiplication factor ( The number of zero’s).
Example:
8.2µH = 8200nH = 82 significant with 2 zeroes = 822

Termination:

E = RoHS compliant tin-silver over copper. (Halogen Free)
Special order:
T = RoHS tin-silver-copper (95.5/4/0.5)
S = non-RoHS tin-lead (63/37).

Packaging:

D = 13" machine-ready reel. EIA-481 embossed plastic tape. Factory order only, not stocked
B = Less than full Reel


Market Place Products

While these products are available through Digi-Key, please note that they are considered Market Place Products and this may impact quanitites available, lead times, and other factors.

For More information on Market Place Products Please click here: