Coilcraft XAL1580 Series of Inductors
the XAL1580 Series of Inductors from Coilcraft are billed as a High Current, Low DCR, AECQ200 Grade Shielded Power Inductor.
Valid part numbers
This is table contains all valid part numbers in the series as indicated by the suppliers data sheet.
The colored part numbers below are available on the Digi-Key website. Click on them to see their respective Digi-Key product page.
What should be noticed in the table below is that we only have the Halogen Free option and is only available in full reels. If your part number ends with something different such as TD or TB then the ED version will work just fine.
Part Number | Inductance | RoHS | Halogen Free | Plating | REEL |
---|---|---|---|---|---|
XAL1580-401MED | 400 µH | YES | YES | SnAg on Cu | 13″ machine-ready reel. |
XAL1580-401MEB | 400 µH | YES | NO | SnAg on Cu | 13″ machine-ready reel. |
XAL1580-401MSD | 400 µH | NO | NO | SnPb | Less than full reel |
XAL1580-401MSB | 4.7 µH | NO | NO | SnPb | Less than full reel |
XAL1580-741MED | 740 µH | YES | YES | SnAg on Cu | 13″ machine-ready reel. |
XAL1580-741MEB | 6.8 µH | YES | NO | SnAg on Cu | 13″ machine-ready reel. |
XAL1580-741MSD | 6.8 µH | NO | NO | SnPb | Less than full reel |
XAL1580-741MSB | 6.8 µH | NO | NO | SnPb | Less than full reel |
XAL1580-102MED | 1 µH | YES | YES | SnAg on Cu | 13″ machine-ready reel. |
XAL1580-102MEB | 8.2 µH | YES | NO | SnAg on Cu | 13″ machine-ready reel. |
XAL1580-102MSD | 8.2 µH | NO | NO | SnPb | Less than full reel |
XAL1580-102MSB | 8.2 µH | NO | NO | SnPb | Less than full reel |
XAL1580-132MED | 1.3 µH | YES | YES | SnAg on Cu | 13″ machine-ready reel. |
XAL1580-132MEB | 1.3 µH | YES | NO | SnAg on Cu | 13″ machine-ready reel. |
XAL1580-132MSD | 1.3 µH | NO | NO | SnPb | Less than full reel |
XAL1580-132MSB | 1.3 µH | NO | NO | SnPb | Less than full reel |
XAL1580-182MED | 1.8 µH | YES | YES | SnAg on Cu | 13″ machine-ready reel. |
XAL1580-182MEB | 1.8 µH | YES | NO | SnAg on Cu | 13″ machine-ready reel. |
XAL1580-182MSD | 1.8 µH | NO | NO | SnPb | Less than full reel |
XAL1580-182MSB | 1.8 µH | NO | NO | SnPb | Less than full reel |
XAL1580-202MED | 2 µH | YES | YES | SnAg on Cu | 13″ machine-ready reel. |
XAL1580-202MEB | 2 µH | YES | NO | SnAg on Cu | 13″ machine-ready reel. |
XAL1580-202MSD | 2 µH | NO | NO | SnPb | Less than full reel |
XAL1580-202MSB | 2 µH | NO | NO | SnPb | Less than full reel |
XAL1580-302MED | 3 µH | YES | YES | SnAg on Cu | 13″ machine-ready reel. |
XAL1580-302MEB | 3 µH | YES | NO | SnAg on Cu | 13″ machine-ready reel. |
XAL1580-302MSD | 3 µH | NO | NO | SnPb | Less than full reel |
XAL1580-302MSB | 3 µH | NO | NO | SnPb | Less than full reel |
XAL1580-452MED | 4.5 µH | YES | YES | SnAg on Cu | 13″ machine-ready reel. |
XAL1580-452MEB | 4.5 µH | YES | NO | SnAg on Cu | 13″ machine-ready reel. |
XAL1580-452MSD | 4.5 µH | NO | NO | SnPb | Less than full reel |
XAL1580-452MSB | 4.5 µH | NO | NO | SnPb | Less than full reel |
XAL1580-532MED | 5.3 µH | YES | YES | SnAg on Cu | 13″ machine-ready reel. |
XAL1580-532MEB | 5.3 µH | YES | NO | SnAg on Cu | 13″ machine-ready reel. |
XAL1580-532MSD | 5.3 µH | NO | NO | SnPb | Less than full reel |
XAL1580-532MSB | 5.3 µH | NO | NO | SnPb | Less than full reel |
XAL1580-612MED | 6.1 µH | YES | YES | SnAg on Cu | 13″ machine-ready reel. |
XAL1580-612MEB | 6.1 µH | YES | NO | SnAg on Cu | 13″ machine-ready reel. |
XAL1580-612MSD | 6.1 µH | NO | NO | SnPb | Less than full reel |
XAL1580-612MSB | 6.1 µH | NO | NO | SnPb | Less than full reel |
Understanding the Part Number Matrix
Example:
XAL1580 - 302 M E D
Series
XAL1580
Inductance
Three Digit Induction code. The first two are significant. The last one is a multiplication factor ( The number of zero’s).
Example:
3µH = 3000nH = 30 significant with 2 zeroes = 302
Termination:
E = RoHS compliant tin-silver over copper. (Halogen Free)
Special order:
T = RoHS tin-silver-copper (95.5/4/0.5)
S = non-RoHS tin-lead (63/37).
Packaging:
D = 13" machine-ready reel. EIA-481 embossed plastic tape. Factory order only, not stocked
B = Less than full Reel
Market Place Products
While these products are available through Digi-Key, please note that they are considered Market Place Products and this may impact quanitites available, lead times, and other factors.
For More information on Market Place Products Please click here: