The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewDatashed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.
If you are looking for the Coilcraft XAL5050 Series of high current shielded power inductors the manufacturer recommends the XGL5050 Series as an alternative option.
Inductance (µH) | XAL5050 Series (Not Available) | XGL5050 Series (*Available) |
---|---|---|
XAL5050/XGL5050 | Datasheet | Datasheet |
5.6µH/5.6µH | XAL5050-562ME_ | XGL5050-562MEC |
6.8µH/6.2µH | XAL5050-682ME_ | XGL5050-682MEC |
8.2µH/8.2µH | XAL5050-822ME_ | XGL5050-822MEC |
10µH/10µH | XAL5050-103ME_ | XGL5050-103MEC |
15µH/15µH | XAL5050-153ME_ | XGL5050-153MEC |
22µH/22µH | XAL5050-223ME_ | XGL5050-223MEC |
Example Part Number:
XGL5050-223MEC
Series:
XGL5050
Inductance:
Three digit induction code. The first two are significant. The last one is the multiplication factor (the number of zeroes).
Example:
22µH = 22000nH = 22 significant with three zeroes = 223.
Termination:
E = RoHS compliant tin-silver over copper.
Special order: T = RoHS tin-silver-copper (95.5/4/0.5) or S = non-RoHS tin-lead (63/37).
Packaging:
C = 7″ machine-ready reel. EIA-481 embossed plastic tape. Quantities less than full reel
available: in tape (not machine ready) or with leader and trailer ($25 charge).
D = 13″ machine-ready reel. EIA-481 embossed plastic tape. Factory order only, not stocked
Market Place Products
While these products are available through Digi-Key, please note that they are considered Market Place Products and this may impact quantities available, lead times, and other factors.
For More information on Market Place Products Please click here:
Digi-Key Marketplace | Digikey Electronics
Digi-Key Marketplace is your access to millions of new products and services from new suppliers all on one website. Learn more at Digi-Key today!
Note: All quotations above are taken from the information provided by the supplier in the data sheet they provided.