I am inquiring about the compatibility of the TML TDS-530 Data Logger with the following components:
- TE Connectivity FX292X-040A-0200-L Compact Compression Load Cell:
- Output Signal Type: 20 mV/V
- Full Scale Range: 200 lbf
- Force Direction: Compression
- Supply Voltage: 5 VDC
- Micro-Measurements MMF403112 Rectangular Rosette Strain Gauge:
- Gauge Type: Rectangular rosette (3-element)
- Resistance: 350 Ω
- Gauge Factor: C5K-13-S5198-350-33F
Could you confirm if the TDS-530 can interface with these devices directly? If additional hardware (e.g., signal amplifiers or adapters) is required, please provide recommendations.
Additionally, could you advise on the wiring configuration for connecting these devices to the data logger for accurate measurements?
Thank you for your assistance.