Compatible part number

Gate driver for Power MOSFET and IGBT based three-phase inverter bridge
Input voltage
3.3 – 5.0 Volts
Input current
Up to 100mA
Output voltage
15 – 20V
Output current
Up to 1 A

Hello,

I could not come up with a part number with your specifications.

Hi adem.muhea12,

What voltage will the MOSFETs or IGBTs have to tolerate? The driver will also need to tolerate this voltage when the high-side transistor is on.

Power MOSFETs
Drain-Source Voltage (VDS)
80V-100V
IGBT
Gate-Source Voltage (VGS)
Continuous: ±20 V

Hi adem.muhea12.

For one driver IC for all three phases, perhaps something like the 6ED2742S01QXTMA1 might work for you.

If you can use separate drivers for each half-bridge, we have many more options here.