Converting to SiC MOSFETS and Diodes

Greetings,

A 2.5kW flyback converter with zero-voltage switching you say? I can’t recall seeing such a thing before. I’d be interested in seeing a schematic and transformer design.

In response to the enumerated points of inquiry,

  1. I dunno; perhaps there’s some compelling reason to do so, but as a general rule the longer one’s interconnects in a switching loop, the larger one’s headaches from EMI and dealing with parasitic elements introduced as a result.

  2. Lacking any concrete information as to how such are used in the present art or in the proposed revision, it’s tough to offer comment with any degree of confidence. Assuming the '260Ns are somehow stacked so as to yield an aggregate 1200V blocking capability, a similar end result would appear to be achievable with a single '21120, with rather lower conduction losses and presumably a drive arrangement with rather fewer moving parts.