Cuk Converter: Analysis of Cuk LED Driver Implementation (MOSFET Version)

This article analyzes a non-isolated buck-boost constant-current LED driver based on the Microchip MCP1663 controller. The design references Microchip Application Note Microchip AN6208. Powered by a +12 V DC bus, this design delivers high-precision constant-current drive for LEDs with synchronous high-frequency PWM dimming. It integrates output open-circuit overvoltage protection, cycle-by-cycle current limiting, chip enable control, and fault alarm functions.

Core Characteristics of the Cuk Topology

It features both input and output inductors, with continuous input current and continuous LED load current throughout the switching cycle. Current ripple is substantially lower than conventional Buck-Boost and SEPIC topologies.

Inherent buck-boost capability supports wide input voltage ranges and LED strings with varying forward voltage drops.

The output voltage polarity is inverted relative to the input voltage.

Typical Applications

LED lighting systems supplied by 12 V DC: automotive daytime running lights / taillights, construction machinery lamps, special vehicle lighting, industrial equipment status indicators, low-voltage marine LED light sources.

Primarily targeted for applications requiring low flicker, low EMI, and wide supply voltage fluctuation tolerance.

Significance of This Solution

  • Automotive / industrial 12 V bus voltage varies widely (typically 9–16 V). Standalone Buck or Boost topologies cannot cover both low and high operating conditions; the Cuk buck-boost architecture solves this perfectly.
  • SEPIC, Flyback, and standard Buck-Boost operate with discontinuous load current, generating large LED current ripple that causes visible flicker and accelerates LED lumen depreciation. Continuous output current in the Cuk topology reduces LED electrical stress and improves EMC performance.
  • The MCP1633 is optimized for low-side switch topologies and natively supports Cuk / SEPIC. Its integrated peak current loop delivers fast transient response and simplifies stable constant-current closed-loop regulation.
  • Supports synchronous load-side PWM dimming. Unlike analog dimming, LED color temperature remains consistent across the full dimming range. Comprehensive hardware protection addresses prevalent field faults such as LED open and short circuits.

Analysis of Cuk LED Driver Implementation


(Images sourced from Microchip)

1. Pre-Regulator Auxiliary Power Module

(Images sourced from Microchip)

Devices: MCP1797-3.3 V LDO Regulator; +12 V DC input via connector J1.

Peripherals: C1/C2 – input filter capacitors; C3 – output decoupling capacitor. Generates a stable 3.3 V rail to power the main controller U2 (MCP1633), op-amp U3 and all signal conditioning circuits.

Function: Converts fluctuating 12 V bus voltage into clean regulated low-voltage supply to ensure stable operation of control ICs.

2. Main Controller: U2 MCP1633 Current-Mode PWM Controller (QFN-16 Package)

(Images sourced from Microchip)

This IC acts as the core of the driver, a peak current-mode controller purpose-built for low-side-switch topologies including Cuk and SEPIC. Key pin functions explained with circuit context:

  • Enable Control (EN, Pin 15): External high/low logic level via J2 controls chip operation. Resistor divider R1/R2 provides pull-up for default enable; low logic level shuts down outputs.
  • Fault Indication (FAULT, Pin 2): Can drive indicator LEDs or optocouplers to assert fault signals during overcurrent, overvoltage and other error conditions.
  • Frequency Setting (FREQ, Pin 16): External resistor R3 sets the switching frequency of the Cuk converter.
  • Loop Compensation (COMP, Pin 9): R14, C17 and C18 form a Type II compensation network to optimize closed-loop stability and suppress oscillation.
  • Current Sensing (CS, Pin 10): Ultra-low-value sense resistor R7 (0.005 Ω) in series with the main MOSFET source senses peak switch current and implements cycle-by-cycle current limiting.
  • Gate Drive Output (DRV, Pin 4): Drives main power MOSFET Q1 through resistor R4, outputting PWM square wave to control switching action.
  • Constant-Current Feedback (FB, Pin 7): Samples feedback voltage proportional to LED loop current. The internal error amplifier adjusts PWM duty cycle to maintain constant LED average current.
  • PWM Dimming (SDIM, Pin 13): Accepts external dimming signal to implement high-frequency synchronous PWM dimming.
  • Overvoltage Protection (OVP, Pin 15): Receives fault signal from op-amp U3. PWM drive is immediately inhibited when LED open-circuit creates excessive output voltage.

3. Cuk Main Power Topology

(Images sourced from Microchip)

The Cuk topology is a buck-boost structure with continuous input and output current, and inverted output voltage polarity, making it highly suitable for LED constant-current applications.

Key Power Components

  • L1 (Wurth 74439387082, 2.2 μH): Input inductor, smooths input current and drastically reduces input-side EMI.
  • L2 (Coilcraft XAL6060-822ME, 8.2 μH): Output inductor placed in series with LED load, sustaining continuous LED current with minimal ripple and near-zero flicker.
  • Parallel C7 / C12: Flying coupling capacitor, the core energy transfer element of the Cuk topology, transferring energy during both MOSFET ON and OFF intervals.
  • Q1 (SIR4848DP N-channel MOSFET): Main power switch driven by the DRV pin of U2.
  • D1 (PMEG10030ELP Schottky Diode): Freewheeling diode with low forward voltage drop to minimize conduction loss.
  • C5/C6, C10/C11/C21: High-frequency input and output filter capacitors for switching noise suppression.

Two Operating Phases

  1. Q1 ON: 12 V input charges L1; flying capacitors C7/C12 release energy to L2 and LED load to sustain LED current.
  2. Q1 OFF: L1 releases energy to recharge C7/C12; L2 maintains LED supply via stored magnetic energy to avoid LED current interruption.

Load Wiring Notes

One terminal of LED load J3 connects to ground, while the other connects to negative voltage (inherent inverted output of Cuk). This enables flexible buck / boost operation supporting LED strings with different series counts.

4. LED Constant-Current Sampling & Closed-Loop Feedback

LED loop current is converted into feedback voltage and fed into the FB pin of U2. The IC automatically adjusts PWM duty cycle: reduce duty cycle when LED current rises, increase duty cycle when LED current falls, locking average current for high-precision constant-current drive.

R7 detects peak switch current to implement cycle-by-cycle current limiting. It rapidly caps maximum current during short-circuit events to protect power components.

5. High-Frequency PWM Dimming Circuit

This load-side PWM dimming scheme is widely adopted in industrial and automotive designs, with the key advantage of stable LED color temperature independent of dimming depth.

(Images sourced from Microchip)

External PWM dimming signal connects to J4 ISN+/ISN-. Level translation via R6/R10, R18 drives Q2.

Q2 controls power MOSFET Q4: Q4 ON shorts LED terminals to turn LEDs OFF; Q4 OFF restores normal LED operation.

The dimming signal is simultaneously routed to the SDIM pin of U2 to synchronize the main controller with dimming action. The primary power loop remains active during dimming, eliminating inrush current caused by repeated startup / shutdown. Dimming range covers 0–100%.

6. Output Open-Circuit Overvoltage Protection (OVP)

LED string open-circuit is one of the most critical failure modes. In Cuk circuits, open load causes negative output voltage magnitude to rise continuously, risking device breakdown. This circuit addresses this hazard:

(Images sourced from Microchip)

U3 (OPA177 precision op-amp) functions as a voltage comparator. Resistor divider R19/R20/R21 samples the negative output voltage.

When LEDs open and output voltage exceeds the threshold (Vo Max = -63.6 V), the op-amp outputs a high logic level to the OVP pin of U2.

The MCP1633 immediately disables DRV gate drive, latching main switch Q1 into protection state. Diode D3 provides input clamping to prevent op-amp overvoltage damage.

7. Summary of Solution Advantages

:white_check_mark: Low flicker & Low EMI: Dual input/output inductors maintain continuous current on both sides. Minimal LED current ripple meets strict automotive lighting visual and electromagnetic compliance standards.

:white_check_mark: Wide Voltage Compatibility: Native Cuk buck-boost capability supports LED strings with forward voltage below or above 12 V under fluctuating 12 V bus supply.

:white_check_mark: Excellent Dimming Performance: Synchronous hardware PWM dimming delivers consistent color temperature and smooth brightness adjustment without color shift.

:white_check_mark: Comprehensive Protection: Multi-layer safeguards including cycle-by-cycle current limiting, open-load OVP, chip enable shutdown and fault indication for superior reliability.

Related Products

Additional References

More Cuk Converter Articles

Cuk Applications

Cuk Operating Principles