This post is a follow-up article: Cuk Converter: Analysis of Cuk LED Driver Implementation (MOSFET Version)
This design also adopts the Microchip MCP1663 controller to demonstrate a non-isolated buck-boost constant-current LED driver, referencing Microchip Application Note Microchip AN6208.
The primary distinction lies in the main switching device: a GaN transistor GAN7R0-150LBE replaces the conventional silicon MOSFET.
Typical Application Scenarios
12 V DC-bus LED lighting systems: automotive daytime running lights / taillights, special construction machinery lamps, premium marine lighting, high-power industrial LED light sources.
Target requirements: Mid-to-high end LED lighting solutions demanding strict metrics on drive efficiency, PCB footprint, EMC performance and low flicker; designs aiming to raise switching frequency and shrink inductor dimensions.
Engineering Tip: Silicon MOSFET-based Cuk converters are normally frequency-limited due to switching losses. GaN devices drastically cut switching losses, enabling higher operating frequencies, reduced size for inductors L1/L2, smaller overall enclosure dimensions and lower passive component costs.
Analysis of Cuk LED Driver Implementation (GaN Version)
(Images sourced from Microchip)
The circuit consists of five major functional blocks. Compared with the silicon MOSFET variant, only the main power switch and gate drive circuitry receive targeted optimizations.
Main Controller Unit (U2 MCP1633, QFN-16)
Peak current-mode PWM controller, the central system control core:
- EN: Hardware enable
- FAULT: Fault status output
- FSW: External resistor sets converter switching frequency
- CS: Senses main switch current for cycle-by-cycle peak current limiting
- FB: Forms constant-current closed loop for LED regulation
- COMP: Configures Type II loop compensation network
- DRV: Gate drive output
- SDIM: Synchronized dimming signal input
- OVP: Receives external open-load protection signal and inhibits drive signals during faults
Key Modification: The DRV drive branch adds R4 (gate resistor) + R24 (charging resistor) + R23 (parallel discharge path). A dedicated independent charge/discharge gate loop is implemented for the GaN device, differing from the simple single-resistor gate drive used for silicon MOSFETs.
Cuk Main Power Topology (GaN Power Conversion Stage)
(Images sourced from Microchip)
Core power components: Input inductor L1, output inductor L2, parallel flying capacitors C7/C12, GaN main switch Q1 (GAN7R0-150LBE), freewheeling Schottky diode D1 (PMEG10030ELP).
- L1: Input inductor, smoothes bus input current and suppresses conducted EMI on the input side.
- L2: Output inductor in series with LED load, sustaining continuous LED load current.
- C7 // C12: Flying coupling capacitors, the core energy transfer element of the Cuk topology.
Two steady-state operating phases:
- Q1 (GaN) ON: L1 stores energy; flying capacitors release energy to L2 and the LED load.
- Q1 (GaN) OFF: L1 releases energy to recharge the flying capacitors; L2 continues supplying LEDs via stored magnetic energy.
Load characteristic: One LED terminal connects to GND, the other to negative voltage — inverted output polarity.
Visible circuit revision: Silicon MOSFETs typically use a single gate resistor. The GaN circuit adds dedicated charge/discharge paths R4/R23/R24 to suppress gate oscillation and prevent gate overvoltage breakdown.
Core Differences: GaN Device vs Conventional Silicon MOSFET in Cuk LED Drivers
表格
| Item | Silicon MOSFET Cuk Driver | GaN (GAN7R0) Cuk Driver | Engineering Impact |
|---|---|---|---|
| Switching Loss | High; large gate charge QG, significant loss under hard-switching conditions | Extremely low; small QG, no reverse recovery charge QRR | Allows higher switching frequency, shrinks L1/L2 inductor size, improves overall efficiency |
| Gate Characteristics | Capacitive gate; simple drive scheme, single resistor sufficient | GaN HEMT features low threshold voltage, narrow gate voltage tolerance (typically ±6 V ~ ±10 V), prone to oscillation | Dedicated gate charge/discharge circuit mandatory; silicon MOSFET drive schemes cannot be directly reused |
| Reverse Conduction | Body diode suffers severe reverse recovery | GaN supports bidirectional conduction with zero QRR | Less switching node ringing, improved EMI performance |
| High-Frequency Performance | Efficiency drops rapidly as frequency rises | Gentle efficiency roll-off at high frequencies | At equivalent power, GaN designs support higher FS and miniaturized passives |
| Cost | Lower component unit price | Higher bare GaN device cost | Preferred for mid-to-high-end, compact, high-efficiency designs; silicon MOSFET remains priority for low-cost solutions |
3.2 Critical Gate Drive Engineering Guidelines for GaN (Key Design of This Circuit)
GaN has a narrow gate voltage withstand window; simple single-resistor drives common for silicon MOSFETs cannot be adopted. This circuit uses separate charging resistor R24 and discharging resistor R23 to control turn-on / turn-off slew rates, suppress switching node ringing and parasitic gate oscillation.
- Drive voltage strictly controlled: MCP1633 DRV outputs 3.3 V logic level, matching the threshold of this enhancement-mode GaN; no extra driver IC required.
- Gate traces on PCB must be kept as short as possible to minimize parasitic inductance and avoid gate breakdown caused by high-frequency oscillation.
3.3 Inherent Design Tradeoffs of the Cuk Topology
Advantages
- Continuous input and load current; low LED current ripple, low flicker; superior EMC performance compared to SEPIC / Buck-Boost.
- Native buck-boost capability, compatible with wide input voltage ranges and LED strings of varying forward voltages.
Disadvantages
- Requires two power inductors plus high-voltage flying capacitors.
- Inverted output polarity, requiring special consideration for load routing.
- Flying capacitors carry large AC ripple; thermal rise from AC stress must be evaluated during component selection — DC voltage rating alone is insufficient.
3.4 Critical PCB Layout Constraints (Stricter Requirements for GaN Version)
- Minimize the area of the high-frequency switching loop containing the GaN switch node (Q1, D1, flying capacitors, L1). Fast GaN switching easily triggers high-frequency radiated interference.
- Gate drive loop (DRV → R4/R23/R24 → GaN gate) must have ultra-short traces and be routed away from power loops.
- Single-point star grounding for power ground and analog ground. FB feedback and OVP sensing traces shall be separated from power inductors and switching nodes.
- Power inductors L1, L2 shall be placed far from sensitive analog circuits such as op-amps and main controllers to avoid magnetic field coupled noise.
Summary
Inherent characteristics of the Cuk topology: Equipped with input inductor L1 and output inductor L2; continuous input current and LED load current throughout the cycle, yielding low current ripple and excellent EMI performance. It is a buck-boost topology with output voltage polarity inverted relative to the input. Incorporating GaN devices further elevates switching frequency and reduces switching losses, delivering higher efficiency and smaller passive component footprints.
Related Products
Additional References
More Cuk Converter Articles
Cuk Applications
- Cuk Converter: Analysis of Cuk LED Driver Implementation (MOSFET Version)
- Cuk Converter: Analysis of Cuk LED Driver Implementation (GaN Version)
- Cuk Converter: How to Resolve Current Overshoot During Cuk PWM Dimming?
Cuk Operating Principles
- Cuk Converter: Energy Flow Breakdown & Component Functions during Switch ON/OFF
- Cuk Converter: Comprehensive Analysis of Typical Operating Waveforms
- Cuk Converter: Derivation of Negative‑Output‑Voltage Formula
- Cuk Converter: Cuk vs SEPIC Topology – Pros, Cons and Differences in Coupling Capacitor Operation