Topology Comparison
SEPIC Topology (Non‑inverting output)
(Images sourced from Microchip)
Ćuk Topology (Inverting output)
(Images sourced from Microchip)
Core Pros & Cons Comparison
| Parameter | SEPIC | Ćuk | ||
|---|---|---|---|---|
| Output Polarity | In‑phase with input (positive output) | Out‑of‑phase with input (negative output) | ||
| Input Current | Continuous (L1a on input side) | Continuous (L1a on input side) | ||
| Output Current | Discontinuous (only COUT supplies load while diode is OFF) | Continuous (L1b is placed in output loop; current flows regardless of switch state) | ||
| Output Ripple | Higher; larger output‑capacitance required | Lower | ||
| Switch Voltage Stress | VIN + VOUT | VIN + VOUT (identical to SEPIC) | ||
| Open‑Load Disconnect Protection | Available (DC‑blocking by coupling capacitor) | Available (DC‑blocking by coupling capacitor) | ||
| Short‑Circuit Protection | Inherent | Inherent | ||
| Loop Compensation | Contains Right‑Half‑Plane Zero (RHPZ); compensation is more challenging | No RHPZ; only left‑half‑plane zeros; easier compensation |
Coupling Capacitor Operating‑Principle Differences
| Comparison Item | SEPIC Coupling Capacitor CC | Ćuk Coupling Capacitor CC | ||
|---|---|---|---|---|
| DC Bias Voltage | VIN | VIN/(1−D) = VIN +VOUT | ||
| Voltage‑Rating Requirement | Lower (≈ input voltage) | Higher (sum of input and output voltage) | ||
| Energy‑Transfer Direction | ON: CC discharges into L1bOFF: L1a charges CC | ON: CC discharges intoL1b and loadOFF: L1a charges CC |
Engineering Tip: The Ćuk coupling capacitor must be rated for at least VIN + |VOUT|, whereas the SEPIC coupling capacitor only needs ≥ VIN(max). For the same power level, the Ćuk coupling capacitor requires a higher‑voltage rating.
Related Products
Additional References
More Cuk Converter Articles
Cuk Applications
- Cuk Converter: Analysis of Cuk LED Driver Implementation (MOSFET Version)
- Cuk Converter: Analysis of Cuk LED Driver Implementation (GaN Version)
- Cuk Converter: How to Resolve Current Overshoot During Cuk PWM Dimming?
Cuk Operating Principles
- Cuk Converter: Energy Flow Breakdown & Component Functions during Switch ON/OFF
- Cuk Converter: Comprehensive Analysis of Typical Operating Waveforms
- Cuk Converter: Derivation of Negative‑Output‑Voltage Formula
- Cuk Converter: Cuk vs SEPIC Topology – Pros, Cons and Differences in Coupling Capacitor Operation