DC Input 1500 watts atx smps

Hi I need DC input 1500 watts smps for for highend server, do you any solution or you have ready made product let me know

Hi vizaykr,

Welcome to the TechForum.

Based on the information you have given, here are some starting points for you to consider:

We would need a lot more specific information to be able to help you further.

Hello @vizaykr

Welcome to the TechForum

Based on the information you have provided, you may want to look at Murata Power Solutions series D1U54-D-1500 (1500W), as well as Bel Power Solutions PFE1500 (1500W) and TFS1500-12-054xD (1500W) series. But just like David_1528 said we would need more specific information to be able to help you further.

D1U54-D-1500 (1500W) Datasheet

PFE1500 (1500W) Datasheet

TFS1500-12-054xD (1500W) Datasheet

D1U54-D-1500 (1500W) series parts
D1U54-D-1500-12-HC4C Murata Power Solutions Inc. | DC DC Converters | DigiKey
D1U54-D-1500-12-HA4C Murata Power Solutions Inc. | DC DC Converters | DigiKey
D1U54-D-1500-12-HA3C Murata Power Solutions Inc. | DC DC Converters | DigiKey
D1U54-D-1500-12-HB4C Murata Power Solutions Inc. | DC DC Converters | DigiKey

PFE1500 (1500W) series parts
PFE1500-12NDS412 Bel Power Solutions | DC DC Converters | DigiKey

TFS1500-12-054xD (1500W) series parts
TFS1500-12-054ND Bel Power Solutions | DC DC Converters | DigiKey

A 1500W DC-input ATX power supply is a fairly specialized product. Before recommending a solution, it would help to know:

  • Input voltage range (12V, 24V, 48V, or something else?)

  • Required ATX outputs (+12V, +5V, +3.3V, etc.)

  • Whether this is for telecom, automotive, battery, or solar operation

  • Continuous load vs. peak load requirements

At 1500W, the input current can become quite significant. For example, with a 12V input, the supply would need to handle well over 100A, which makes the design much more challenging than a standard AC-input server PSU.

There are commercial DC-DC server power supplies available for 24V and 48V systems, and in some cases it may be easier to use a telecom-grade DC power system rather than designing a custom 1500W ATX supply. Something like this: Design of 800-1500W Power Supply with Multi Speaker protection - Share Project - PCBWay