This Product Selection Guide contains information to help select products in the DIN 41612 category on DigiKey.com
The DIN (Deutsches Institut für Normung, or German institute for standardization) 41612 standard defines a series of rectangular format electrical connectors known for use in card-and-rack style modular systems in information technology and similar equipment, where a blind mateable connector is needed for use in a relatively benign operating environment.
SelectionCharacteristics
Connector Type: Indicates the style/format of the connectors used to connect this product.
Number of Positions: Indicates the number of distinct conductors presented at a connector’s mating interface and the number of electrical contact points present within a connector.
Number of Positions Loaded: The total number of electrical conductors the device comes supplied and loaded into the connector body.
Pitch: Indicates the center-to-center spacing between adjacent pins.
Number of Rows: How many rows the connector has.
Style: The type of body for the connector’s overall specification.
Level, Class: Indicates performance to a standardized level of durability, with lower numbers correlating to a higher durability requirement.
Mounting Type: Indicates how a device is attached.
Termination: Selection of termination style used to connect the device to a system, such as crimp, solder, or wire wrap.
Features: These are different capabilities or properties of the device such as board lock or guide pin.
Contact Finish: Indicates the contact surface material.
Contact Finish Thickness: Indicates the thickness of contact surface material.
ProductExamples
MFR PART # | 9031646921 |
---|---|
DIGI-KEY PART # | 1195-1149-ND |
MANUFACTURER | HARTING |
DESCRIPTION | 96 Position Din Connector Header, Male Pins Through Hole, Right Angle |
DATASHEET | Click Here |
MFR PART # | 86092646114755V1LF |
---|---|
DIGI-KEY PART # | 609-5857-ND |
MANUFACTURER | Amphenol ICC (FCI) |
DESCRIPTION | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
DATASHEET | Click Here |
MFR PART # | 5650893-5 |
---|---|
DIGI-KEY PART # | A101945-ND |
MANUFACTURER | TE Connectivity AMP Connectors |
DESCRIPTION | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
DATASHEET | Click Here |
MediaLinks
Videos
Harting Din 41 612 Testimonial
Amphenol ICC DIN 41612 High Temperature – Digi-Key Daily
TechForum
Harting DIN41612 Series – Number of Positions detail