Hello. I am having truoble finding these capacitors in teh right physical size. The ones I bought are physically much smaller than the original ones. They appear to have the same specs, they are just much smaller.
Does that matter, other than the fact that they have different physical dimensions?
The size of the orginals are 8x13. Is it ok that the ones I received are smaller at 5x11? I believe that I can still mount them on the board though I wil need to keep them rasied higher up from the board to give the leads enough room to spread ouy.
I need NPE Capacitor 4u7/50V K10 (R)8x13 SBE
Type: NPE Capacitor (Non-Polar Electrolytic or similar non-polarized type).
Capacitance: 4.7 uF (microfarads).
Voltage Rating: 50 V (volts).
Tolerance: K (typically indicates ±10% tolerance).
I incorrectly purchased4.7uF 50V Non-Polar Electrolytic Capacitors - 5x11MM
Thank You and Happy Holidays!
Jim