This Product Selection Guide contains information to help select products in the Evaluation Boards - Analog to Digital Converters (ADCs) category on DigiKey.com
Analog-to-Digital Converter (ADCs) Evaluation Boards are populated circuit boards used to provide a working example of a specific ADC or device. The number of A/D converters on a given board ranges from 3 to 32, with sampling rates per second from 2.5 kHz to 26 GHz and input voltages ranging from 0 to 8 Vp-p.
SelectionCharacteristics
Number of A/D Converters: Indicates the number of analog-digital converter cores contained within a board’s focus device. May differ from the number of analog inputs available on a device due to use of input multiplexing.
Number of Bits: Indicates data converter resolution; the width of the digital word used by a device to represent an analog quantity.
Sampling Rate (Per Second): The number of times in one second the device measures and records the analog value of the signal being converted. A higher sampling rate indicates a more precise conversion.
Data Interface: Indication of which interface(s) or protocol(s) are used by the device to communicate with other components in the system.
Input Range: Indicates the span(s) of analog signal quantities over which a device is designed to operate.
Power (Typ) @ Conditions: Characterizes power consumption of the utilized IC, under the test conditions indicated.
Utilized IC / Part: Indicates the central integrated circuit the device is designed around.
Supplied Contents: Indicates items included with purchase.
ProductExamples
| MFR PART # | ADC128S102EVM |
|---|---|
| DIGIKEY PART # | 296-45576-ND |
| MANUFACTURER | Texas Instruments |
| DESCRIPTION | ADC128S102 - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
| DATASHEET | Click Here |
| MFR PART # | 1083 |
|---|---|
| DIGIKEY PART # | 1528-1014-ND |
| MANUFACTURER | Adafruit Industries LLC |
| DESCRIPTION | ADS1015 - 12 Bit 3.3k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
| DATASHEET | Click Here |
| MFR PART # | EVAL-AD7606C18FMCZ |
|---|---|
| DIGIKEY PART # | 505-EVAL-AD7606C18FMCZ-ND |
| MANUFACTURER | Analog Devices Inc. |
| DESCRIPTION | AD7606C-18 - 18 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
| DATASHEET | Click Here |
| MFR PART # | ISLA216IR72EV1Z |
|---|---|
| DIGIKEY PART # | ISLA216IR72EV1Z-ND |
| MANUFACTURER | Renesas Electronics America Inc |
| DESCRIPTION | ISLA216P25 FemtoCharge™ 16 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
| DATASHEET | Click Here |
MediaLinks
Videos
Sensor Demo : Analog to Digital (ADC) Data Converters
Using the New ADC Driver Selection Guide to Save Design Time
Other Videos on Analog to Digital Converters
Articles
SAR ADCs Provide Accurate and Reliable Conversion
ΔƩ ADCs Eliminate Complex AFE Circuitry
Using Digital Filters for A/D Conversion
Other Articles on Analog to Digital Converters
Product Training Modules
DAC Architectures - ADI
Open Loop DAC - Analog Devices
Other Product Training Modules
Blogs
Wearable Technology
Sub-Dollar Microcontrollers
Adding Bluetooth Low Energy to a Design
Other Blogs on Analog to Digital Converters
TechForum
TechForum posts on Analog to Digital Converters