This Product Selection Guide contains information to help select products in the Evaluation Boards - Linear Voltage Regulators category on DigiKey.com
Linear Voltage Regulator evaluation boards are circuit boards populated with components and used to provide a working example of a specific linear voltage regulator or device. The channels per IC can be single, dual, triple, or quad, with regulator types of negative adjustable, negative fixed, positive adjustable, positive fixed, positive and negative adjustable, and positive fixed and adjustable. The voltage outputs range from -15 to 56 volts with current output ranges from 10 mA to 5 A.
SelectionCharacteristics
Channels per IC: Indicates the number of parallel instances of a similar function that are implemented within the focus device of an evaluation/development board.
Voltage - Output: Typically this indicates the maximum voltage an output channel can provide.
Current - Output: Typically this indicates the maximum current an output channel can provide.
Voltage - Input: Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.
Regulator Type: Indicates whether a board’s focus IC is designed for regulation of positive or negative rails, and preset or user-configured output voltage.
Board Type: Indicates the extent to which a board has been populated.
Utilized IC / Part: Indicates the central integrated circuit the device is designed around.
ProductExamples
| MFR PART # | DC2362A |
|---|---|
| DIGIKEY PART # | 505-DC2362A-ND |
| MANUFACTURER | Analog Devices Inc. |
| DESCRIPTION | LT3033 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
| DATASHEET | Click Here |
| MFR PART # | MULTIPKGLDOEVM-823 |
|---|---|
| DIGIKEY PART # | 296-48030-ND |
| MANUFACTURER | Texas Instruments |
| DESCRIPTION | 1 - Single Channels per IC Linear Voltage Regulator Evaluation Board |
| DATASHEET | Click Here |
| MFR PART # | PRT-13157 |
|---|---|
| DIGIKEY PART # | 1568-1070-ND |
| MANUFACTURER | SparkFun Electronics |
| DESCRIPTION | 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
| DATASHEET | Click Here |
| MFR PART # | TLT807B0EPVBOARDTOBO1 |
|---|---|
| DIGIKEY PART # | 448-TLT807B0EPVBOARDTOBO1-ND |
| MANUFACTURER | Infineon Technologies |
| DESCRIPTION | TLT807B0EPV 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
| DATASHEET | Click Here |
MediaLinks
Videos
Single Step-Down Switching Regulator Evaluation Board - LV58063MCGEVB
R-78S Evaluation Board
Articles
Design Trade-offs when Selecting a High-Frequency Switching Regulator
Kits and Designs Accelerate Smart Grid Solutions
Product Training Modules
PowerBlox Family of Voltage Regulators - MaxLinear
Buck Switch Reg Integ Pwr MOSFET Ind App - ROHM
Blogs
Art and Science of Switching Power Supply Design
TechForum
The Golden Rule of Board Layout for Switch-Mode Power Supplies