This Product Selection Guide contains information to help select products in the Function Generators category on DigiKey.com
Function Generators are designed to generate a variety of signal waveforms of varying amplitudes and frequencies. The available types are function generator/-Analog/-DDS, pulse generator, pulse meter, and RF generator. They are available with 1, 2, or 4 channels and have frequencies ranging from 200 kHz to 70 GHz, with output signals of sine, square, triangle, ramp, pulse, and RF waveforms.
SelectionCharacteristics
Type: Indicates the style and configuration of the device.
Function: Indicates device function parameters.
Number of Channels: Number of outputs the item is able to provide waveforms over.
Frequency - Max: The maximum amount of oscillation of the wave form the device is able to generate.
Signal Types: Enumerates common test waveforms that a device is capable of generating.
Display Type: Describes the technology used for the display.
Supply Voltage: Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.
ProductExamples
| MFR PART # | 867122-03 |
|---|---|
| DIGIKEY PART # | 2770-867122-03-ND |
| MANUFACTURER | NI |
| DESCRIPTION | 80 MHz Arbitrary Function Generator, Analog 2 Channel Sine, Square, Triangle Display Type |
| DATASHEET | Click Here |
| MFR PART # | 4033 |
|---|---|
| DIGIKEY PART # | BK4033-ND |
| MANUFACTURER | B&K Precision |
| DESCRIPTION | 50 MHz Pulse Generator 1 Channel Pulse Display Type LCD |
| DATASHEET | Click Here |
| MFR PART # | T3AWG3252 |
|---|---|
| DIGIKEY PART # | T3AWG3252-ND |
| MANUFACTURER | Teledyne LeCroy |
| DESCRIPTION | 250 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Ramp, Pulse Display Type LCD |
| DATASHEET | Click Here |
MediaLinks
Videos
Setting Phase Offset to Zero with Arbitrary Waveform Generators
Function Generator & Digital Storage Oscilloscope Demo
WaveSurfer 3000 Multi Instrument
More Function Generator Videos
Articles
PXI Modular Test Instruments and Software
Blogs
DigiKey InstaLab
TechForum
Breadboard Tip: Easy Connection to Test Equipment Using Twisted Wire and BNC Adapter