This Product Selection Guide contains information to help select products in the Generators category on DigiKey.com
Generators are devices used to convert one type of energy into another. Products include cold weather generators, inverters, portable generators, solar power stations, generator batteries, maintenance kits, RV adapter kits, and more.
SelectionCharacteristics
Type: Indicates the style and configuration of the device.
Outlet Types and Quantity: Describes the connection methods available.
Rated Watts: The amount of wattage the device is able to handle continuously.
Surge Rating (Watts): The amount of wattage the device is able to handle over a short period of time.
Rated Amps: The maximum current the device is able to supply without damage.
Voltage: The voltage the device is made to output when running.
Run Time (Hours): How long the device can run for on full fuel at a particular level of load.
Start Type: Indicates how the generator can be turned on.
Engine Type: Indicates the specific engine being used in the device.
Fuel Capacity (Gallons): Indicates the maximum fuel capacity of the product.
Fuel Type: Indicates the format of the fuel the generator uses to make electricity.
Approval Agency: An indication that the product meets the minimum safety standards of an approving agency. These agencies are either government entities or private third-party labs that protect consumer safety.
Weight (Pounds): Indicates the overall weight of the generator.
ProductExamples
| MFR PART # | GG7200 |
|---|---|
| DIGIKEY PART # | 3539-GG7200-ND |
| MANUFACTURER | Global Industrial |
| DESCRIPTION | 6500W Electric/Recoil Portable Generator |
| DATASHEET | Click Here |
| MFR PART # | MT-CN320 |
|---|---|
| DIGIKEY PART # | 4262-MT-CN320-ND |
| MANUFACTURER | Sungale |
| DESCRIPTION | W Portable Generator |
| DATASHEET | Click Here |
| MFR PART # | PV200-US-BK-BL-00 |
|---|---|
| DIGIKEY PART # | 5306-PV200-US-BK-BL-00-ND |
| MANUFACTURER | Bluetti |
| DESCRIPTION | 200W Solar Power Station |
| DATASHEET | Click Here |