This Product Selection Guide contains information to help select products in the Heaters category on DigiKey.com
SelectionCharacteristics
BTU’s: Indicates the amount of heat the item is rated to provide.
Ignition Type: The method the heater uses to start the fuel combustion.
Fuel Type: Indicates the format of the fuel the device uses to produce heat.
Voltage: Typically this rating indicates the nominal amount of voltage you would expect the device to draw during normal operation.
Current Rating (Amps): This rating indicates the nominal amount of current you would expect the device to draw during normal operation.
Length (Inches): Indicates the overall length of the device.
Width (Inches): Indicates the overall width of the device.
Height: Indicates the overall height of the device.
Depth: Indicates the overall depth of the device.
Material: Indicates the material composition of the device.
Protection Features: These are different capabilities or properties of the device that protect consumer safety, such as an anti-tilt switch or overheat protection.
Approval Agency: An indication that the product meets the minimum safety standards of an approving agency. These agencies are either government entities or private third-party labs that protect consumer safety.
ProductExamples
| MFR PART # | HJNA/B/OR |
|---|---|
| DIGIKEY PART # | 4682-HJNA/B/OR-ND |
| MANUFACTURER | Inteliheat North America |
| DESCRIPTION | Full Height 15gal Heating Jacket |
| DATASHEET | Click Here |
| MFR PART # | HJNA/C/OR |
|---|---|
| DIGIKEY PART # | 4682-HJNA/C/OR-ND |
| MANUFACTURER | Inteliheat North America |
| DESCRIPTION | Full Height 30gal Heating Jacket |
| DATASHEET | Click Here |
| MFR PART # | HJNA/D/OR |
|---|---|
| DIGIKEY PART # | 4682-HJNA/D/OR-ND |
| MANUFACTURER | Inteliheat North America |
| DESCRIPTION | Half Height 55gal Heating Jacket |
| DATASHEET | Click Here |