This Product Selection Guide contains information to help select products in the Heat Guns, Torches, Accessories category on DigiKey.com
Heat Guns, Torches, and accessories are tools used to apply heat via emitted hot air, radiated energy, or a direct flame, along with the supplementary items used with them. They are similar in shape and construction to a hair dryer, though they run at much higher temperatures 40°F (4.4°C) to 3729°F (2054°C). The tool types are a bed heater, belt heater, butane torch, compressed air heater, CV-Obhat Stub, discrete heater, heat blower, heat gun, infrared heater, propane torch, and a tunnel oven.
SelectionCharacteristics
Tool Type: A general description of the item’s function.
Accessory Type: The type, style, or nature of the accessory.
Temperature Range: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.
Voltage: Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.
Current: Typically this represents the maximum current to which a device will meet its given specifications. Exceeding this current may damage the device and/or other system components.
Power - Rated: Typically this represents the maximum power rating to which a device will meet its given specifications. Exceeding this power rating may damage the device and other system components.
Includes: Indicates items included with purchase.
For Use With/Related Products: Defines other part types, numbers, or series with which this product is designed to be used.
Compatible Tools: Indicates tools with which an accessory is intended for use.
Features: These are different capabilities or properties of the device such as a safety lock or waterproof.
Approval Agency Marking: Enumerates the certification body approval and/or standards conformity declaration marks carried by a product.
Approved Countries: Indicates the nations for which a device carries relevant approvals or declarations of conformity.
Nozzle Opening: indicates the shape and size of the nozzle of the device.
Air Flow: Characterizes the maximum air volume flow rate a device can generate. Usually measured under conditions of rated voltage and zero pressure difference between a device’s inlet and outlet.
Color: The dominant color of the device.
ProductExamples
| MFR PART # | 10008 |
|---|---|
| DIGIKEY PART # | MA1006-ND |
| MANUFACTURER | Master Appliance Co |
| DESCRIPTION | Heat Gun 120V 650°F (343°C) 475W Red |
| DATASHEET | Click Here |
| MFR PART # | 6965A |
|---|---|
| DIGIKEY PART # | 6965A-ND |
| MANUFACTURER | Apex Tool Group |
| DESCRIPTION | Stand Silver |
| DATASHEET | Click Here |
| MFR PART # | 110025601 |
|---|---|
| DIGIKEY PART # | SDL4065-ND |
| MANUFACTURER | Steinel America |
| DESCRIPTION | Heat Gun 120V 122°F ~ 1112°F (50°C ~ 600°C) 1500W Black |
| DATASHEET | Click Here |
| MFR PART # | 110048643 |
|---|---|
| DIGIKEY PART # | 110048643-ND |
| MANUFACTURER | Steinel America |
| DESCRIPTION | Nozzle, Spreader Silver |
| DATASHEET | Click Here |
| MFR PART # | 30087 |
|---|---|
| DIGIKEY PART # | 133-30087-ND |
| MANUFACTURER | Master Appliance Co |
| DESCRIPTION | Heating Element Kit 120V 400°F (204°C) 600W |
| DATASHEET | Click Here |
MediaLinks
Videos
Master HG Series Heat Gun
Master Appliance Industrial Heat Gun
Master Appliance Surface Temperature Sensing and Control Heat Gun
How to Replace the Heating Element | Aoyue Hot Air Gun
Dremel Versatip™ Butane Torch
Instruction Manuals
Heat Gun Handbook - Steinel
Master Heat Gun - Master Appliance
Proheat Heat Gun - Master Appliance
ProHeat VARIAIR Heat Gun - Master Appliance
Proheat Varitemp Heat Gun - Master Appliance
Product Training Modules
Electronic Heat Gun Series - Steinel
TechForum
Safety Operating Heat Guns
Steinel HL 1620 S Heat Gun Inquiry
Replacement Parts and Accessories for the MiniRay Series Heat Gun from TE Connectivity