This Product Selection Guide contains information to help select products in the Mowers, Vacuums, Blowers and Cutters category on DigiKey.com
SelectionCharacteristics
Style: A general description of the equipment.
Type: Further describes the equipment.
Voltage: The voltage the equipment is designed to be powered by.
Start Type: Indicates the method for starting the equipment.
Engine Type: Indicate the specific engine being used in the equipment.
Charger Included: Indicates if the charging equipment for the battery is included.
Number of Batteries Included: Indicates the number of batteries that the manufacturer supplies with the item.
Batteries Required: Indicates if the item needs a battery and the amount needed.
Capacity: Indicates the number of ampere hours the battery is rated at. Or the amount of fluid fuel the tank can hold.
Length - Blade: The measurement of the distance across the longest section of the blade/cutting section of the device.
Air Speed (MPH): The nominal speed the device is able to get the air up to. Which can be an indication of the overall force the device can have on the material being targeted.
ProductExamples
| MFR PART # | 0850-20 |
|---|---|
| DIGIKEY PART # | 3539-0850-20-ND |
| MANUFACTURER | Milwaukee |
| DESCRIPTION | Cordless Vacuum |
| MFR PART # | PAD1500 |
|---|---|
| DIGIKEY PART # | 3539-PAD1500-ND |
| MANUFACTURER | EGO |
| DESCRIPTION | Power Inverter |
| MFR PART # | B461056 |
|---|---|
| DIGIKEY PART # | 3539-B461056-ND |
| MANUFACTURER | Makita |
| DESCRIPTION | Gas Backpack Blower |