| GATE DRVR HALF-BRIDGE | Microchip | Infineon | MPS | Allegro |
|---|---|---|---|---|
| Parameter | MIC4607A-2YML-TR | 6ED003L02F2XUMA1 | MPQ6531GV-AEC1-Z | A4939KLPTR-5-T |
| Operating Voltage | 5.5V to 85V | 10V to 200V | 5V to 60V | 5.5V to 50V |
| VDD Voltage Range | 5.5V to 16V | 10V to 25V | 5V | 5.5V |
| Rise Time/Fall Time | 20ns/20ns @1nF | 60ns/26ns | Not specified | 35ns/20ns |
| Propagation Delay on/off |
35ns | 540ns/490ns | Not specified | 90ns |
| Iout Sink | 1.0A | 0.165mA | 0.8A | HS 15Ω/LS 4Ω |
| Iout Source | 1.0A | 0.375mA | 1.0A | HS 15Ω/LS 4Ω |
| Programmable Gate Drive Voltage |
YES | No | No | No |
| Extra Features | ILIM function Adaptive Dead-Time Anti Shoot-Through |
600V option available | Internal VREG Gate supply Trickle Charge pump |
Internal VREG Gate supply Trickle Charge pump |
| Bootstrap Diode | Internal | External | Internal | Internal |
| Package | QFN28 – 4x5mm TSSOP28 |
DSO-28 TSSOP-28 |
QFN-28 4x5mm | TSSOP-28 |