Gateways, Routers

This Product Selection Guide contains information to help select products in the Gateways, Routers category on DigiKey.com

A gateway is a node (router) in a computer network, a key stopping point for data on its way to and from other networks and often acts as a proxy server and a firewall. Gateways regulate traffic between two dissimilar networks, while routers regulate traffic between similar networks. These devices are selected by specific function, modulation or protocol, operational frequency, data rate, power output and interface.


SelectionCharacteristics

Function: The primary task or capability of the device.

Modulation or Protocol: Indicates the communication standard(s) or RF modulation techniques supported or employed by a device.

Frequency: Indicates the frequency or range of frequencies used for transmitting and receiving data.

Applications: Application is the type of equipment or environment the device was designed for use in.

Interface: The communication protocol or physical connection method used by the device to interact with other devices or systems on a network.

Sensitivity: The ability to detect or receive weak or low-power signals. The higher the value the stronger the signal.

Power - Output: A device’s maximum rated output power in dB relative to 1 milliwatt or watts.

Data Rate (Max): Characterizes the maximum rate at which information can be transmitted or received by a device. Does not necessarily refer to throughput rate for user data, see device datasheets for further information.

Features: These are different capabilities or properties of the device such as data extraction, IoT gateway, or real-time ethernet.

ProductExamples
Image

MFR PART # XNM1US915
DIGIKEY PART # 1597-XNM1US915-ND
MANUFACTURER Seeed Technology Co., Ltd
DESCRIPTION LoRaWAN Gateway, Helium Miner
DATASHEET Click Here

Image

MFR PART # RG191
DIGIKEY PART # RG191-ND
MANUFACTURER Ezurio
DESCRIPTION 802.11a/b/g/n, Bluetooth v4.0, LoRaWAN Gateway Ethernet
DATASHEET Click Here

Image

MFR PART # RV55_1104303
DIGIKEY PART # 1719-RV55_1104303-ND
MANUFACTURER Sierra Wireless AirLink
DESCRIPTION 4G/3G/2G Cellular, EDGE, GPRS, GSM, HSPA+, LTE, WCDMA Router AT&T, Telstra, Verizon Ethernet, RJ-45, RS-232, USB
DATASHEET Click Here

Image

MFR PART # DXM700-B1R1
DIGIKEY PART # 2170-DXM700-B1R1-ND
MANUFACTURER Banner Engineering Corporation
DESCRIPTION 3G GSM, HSPA, LTE Gateway Verizon Ethernet, RS-485, USB
DATASHEET Click Here

MediaLinks

Videos
RUT300 - Industrial Ethernet Router
RUT240 Industrial Cellular Router Quick Start

Articles
LoRaWAN Multiprotocol Gateways
Wi-Fi Direct adds Peer-to-Peer Capabilities

Product Training Modules
LTE Cat M Gateway - Advantech
LoRaWAN® Monitoring- B&B SmartWorx/Advantech
WISE-750 Vibration AI Gateway - Advantech

TechForum
Set up a standalone Private TTN LoRaWAN network with Machinechat on Dragino’s LPS8v2 Gateway

If you have any general questions on the specifications for selecting Gateways, Routers, please reply using the button below. If you have questions on specific Gateways, Routers please post those questions in the RF and Wireless category.