This smells like a block somwehere, so here’s a shot in the dark… (Assuming windows, start the cmd prompt (window key - r) cmd)
Please run:
nslookup digikey.com
tracert google.com
tracert digikey.com
C:\Users\Robert>nslookup digikey.com
Server: pi-hole
Address: 192.168.1.2
Non-authoritative answer:
Name: digikey.com
Address: 204.221.76.76
C:\Users\Robert>tracert google.com
Tracing route to google.com [172.217.8.206]
over a maximum of 30 hops:
1 <1 ms <1 ms <1 ms 192.168.1.1
2 9 ms 8 ms 7 ms 10.11.192.1
3 8 ms 8 ms 7 ms 69-9-207-196-static.midco.net [69.9.207.196]
4 11 ms 10 ms 10 ms 24-220-255-55-static.midco.net [24.220.255.55]
5 10 ms 11 ms 11 ms 24-49-122-6-static.midco.net [24.49.122.6]
6 29 ms 32 ms 29 ms 24-220-255-203-static.midco.net [24.220.255.203]
7 29 ms 29 ms 29 ms 108.170.244.1
8 31 ms 30 ms 29 ms 72.14.232.193
9 30 ms 29 ms 31 ms ord37s09-in-f14.1e100.net [172.217.8.206]
Trace complete.
C:\Users\Robert>tracert digikey.com
Tracing route to digikey.com [204.221.76.76]
over a maximum of 30 hops:
1 <1 ms <1 ms <1 ms 192.168.1.1
2 8 ms 12 ms 6 ms 10.11.192.1
3 7 ms 6 ms 7 ms 69-9-207-192-static.midco.net [69.9.207.192]
4 11 ms 14 ms 11 ms 24-220-255-51-static.midco.net [24.220.255.51]
5 10 ms 10 ms 10 ms 24-49-122-2-static.midco.net [24.49.122.2]
6 18 ms 19 ms 15 ms et-0-3-0.mpr2.msp1.us.zip.zayo.com [209.66.125.96]
7 31 ms 26 ms * ae7.cs3.ord2.us.zip.zayo.com [64.125.30.62]
8 22 ms 26 ms 24 ms ae11.er2.ord7.us.zip.zayo.com [64.125.26.251]
9 32 ms 31 ms 30 ms zayo-att.ord7.us.zip.zayo.com [64.125.12.186]
10 40 ms 38 ms 38 ms cr2.cgcil.ip.att.net [12.122.132.198]
11 39 ms 38 ms 38 ms cr81.mpsmn.ip.att.net [12.122.153.5]
12 34 ms 34 ms 34 ms 12.122.162.161
13 46 ms 47 ms 45 ms 12.87.125.94
14 * * * Request timed out.
15 51 ms 50 ms 50 ms 204.221.76.76
Trace complete.
Regards,
Regards,