This Product Selection Guide contains information to help select products in the Heavy Duty Connector Contacts category on DigiKey.com
Products in this family are a system of interconnect components designed to be applied to a conductor, typically by means of a crimp connection, and inserted into a compatible insulation and retention component known as an insert, which is subsequently mounted within several other components (e.g. frame, hood) to construct a completed connector. In this context, “heavy duty” refers to a relatively specific range of interconnect products that typically are of the rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.
SelectionCharacteristics
Type: Indicates the specific style of the contacts.
Pin or Socket: Identifies the gender or style of contact.
Contact Termination: Identifies how the contact attaches to the wire, such as crimp or solder.
Wire Gauge: Indicates the wire size or size range with which a product is designed for use.
Contact Finish: Indicates the finish/plating material applied to the contacts.
Contact Finish Thickness: Indicates the thickness of the finish/plating material applied to the contacts of a device.
ProductExamples
| MFR PART # | 9330006127 |
|---|---|
| DIGIKEY PART # | 1195-2014-ND |
| MANUFACTURER | HARTING |
| DESCRIPTION | Contact Crimp Pin 22-26 AWG Silver |
| DATASHEET | Click Here |
| MFR PART # | 1651550000 |
|---|---|
| DIGIKEY PART # | 281-2284-ND |
| MANUFACTURER | Weidmüller |
| DESCRIPTION | Contact Crimp Pin 16 AWG Silver |
| DATASHEET | Click Here |
| MFR PART # | 1663682 |
|---|---|
| DIGIKEY PART # | 277-4397-ND |
| MANUFACTURER | Phoenix Contact |
| DESCRIPTION | Contact Crimp Socket 14 AWG Silver |
| DATASHEET | Click Here |