This Product Selection Guide contains information to help select products in the HeNe Laser Systems category on DigiKey.com
HeNe Laser Systems are comprised of the required components to create functional laser technology for various applications.
SelectionCharacteristics
Wavelength: Typically this indicates the wavelength of the light produced by the device.
Voltage - Input: This rating indicates the nominal amount of voltage you would expect the device to draw during normal operation.
Current Rating (Amps): This rating indicates the nominal amount of current you would expect the device to draw during normal operation.
Power (Watts): Typically this is the minimum power output of the device, however on some it is the maximum power output, and others it is the nominal power consumption during operation. Please carefully read the datasheets to determine which value is listed for any particular device.
Package/Case: Indicates the type of protective case used on an electronic component to allow easy handling, installation, and protection. This selection was determined to be the closest industry standard applicable to the supplier device packaging. Typically it is best to check the actual dimensions from the datasheet rather than depend on this terminology when designing your circuit.
ProductExamples
| MFR PART # | 39635 |
|---|---|
| DIGIKEY PART # | 1601-39635-ND |
| MANUFACTURER | Excelitas Technologies |
| DESCRIPTION | LASER SYSTEM, 633NM, 17.0NW, RAN |
| DATASHEET | Click Here |