Identify capacitors help

Hi,

I’m looking to replace some capacitors on the power supply of my television and I’ve removed the two different types I need. I’m looking for part numbers at Digikey I can order.

Below are some pics Excuse the calliper accuracy, it’s not high end.

Thank you for any help!

One is 470 uF at 50V
The other is 1000 uF at 16V

One:



Two:



1189-1147-ND

Hello splines, welcome to the DigiKey TechForum.
Possible matches are P19527CT-ND for the 470uf, 50V, and P13119-ND for the 1000uf, 16V.
Both will be 10mm diameter X 22mm long, with a 5.00mm lead spacing.